0
0 Items$0.00

Panel / Chassis Mount Resistors :

29 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
31AJ8898

RoHS

Date/Lot Code

Each
1+$177.160
5+$163.210
10+$149.270
25+$147.080
50+$144.140
More Pricing...
220ohm
HCH Series
500W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
31AJ8896

RoHS

Date/Lot Code

Each
1+$163.490
5+$147.130
10+$130.770
25+$125.670
50+$123.170
More Pricing...
100ohm
HCH Series
500W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
31AJ8899

RoHS

Date/Lot Code

Each
1+$162.960
5+$157.240
10+$149.270
25+$147.080
50+$144.140
More Pricing...
33ohm
HCH Series
500W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
31AJ8901

RoHS

Date/Lot Code

Each
1+$186.300
5+$158.540
10+$130.770
25+$125.670
50+$123.170
More Pricing...
68ohm
HCH Series
500W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
31AJ8902

RoHS

Date/Lot Code

Each
1+$182.160
5+$156.470
10+$130.770
25+$125.670
50+$123.170
More Pricing...
82ohm
HCH Series
500W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
31AJ8900

RoHS

Date/Lot Code

Each
1+$182.180
5+$155.940
10+$129.700
25+$124.320
50+$121.830
More Pricing...
47ohm
HCH Series
500W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
31AJ8897

RoHS

Date/Lot Code

Each
1+$167.800
5+$155.580
10+$143.360
25+$138.390
50+$135.620
More Pricing...
22ohm
HCH Series
500W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
31AJ8895

RoHS

Date/Lot Code

Each
1+$198.980
5+$171.170
10+$143.360
25+$138.390
50+$135.620
More Pricing...
10ohm
HCH Series
500W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
51AK0511

RoHS

CGS - TE CONNECTIVITY
Each
1+$97.340
5+$83.670
10+$70.010
25+$66.770
50+$63.530
More Pricing...
6.8ohm
CJP Series
500W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
51AK0534

RoHS

CGS - TE CONNECTIVITY
Each
1+$109.570
5+$93.500
10+$77.430
25+$74.640
50+$71.860
More Pricing...
22ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
51AK0503

RoHS

CGS - TE CONNECTIVITY
Each
1+$97.620
5+$86.030
10+$74.430
25+$69.080
50+$63.720
More Pricing...
22ohm
CJP Series
500W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
51AK0536

RoHS

CGS - TE CONNECTIVITY
Each
1+$109.270
5+$97.620
10+$85.960
25+$83.460
50+$80.960
More Pricing...
3.3ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
51AK0533

RoHS

CGS - TE CONNECTIVITY
Each
1+$109.270
5+$95.320
10+$81.360
25+$81.070
50+$80.770
More Pricing...
2.2ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
51AK0496

RoHS

CGS - TE CONNECTIVITY
Each
1+$97.340
5+$87.310
10+$77.280
25+$74.510
50+$71.740
More Pricing...
1.5kohm
CJP Series
500W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
51AK0544

RoHS

CGS - TE CONNECTIVITY
Each
1+$109.270
5+$97.620
10+$85.960
25+$83.460
50+$80.960
More Pricing...
680ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
51AK0509

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+$97.340
5+$85.740
10+$74.150
25+$68.840
50+$63.530
More Pricing...
47ohm
CJP Series
500W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
51AK0505

RoHS

CGS - TE CONNECTIVITY
Each
1+$97.340
5+$84.850
10+$72.360
25+$72.050
50+$71.750
More Pricing...
3.3ohm
CJP Series
500W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
51AK0526

RoHS

CGS - TE CONNECTIVITY
Each
1+$101.460
5+$90.210
10+$78.950
25+$76.860
50+$74.770
More Pricing...
1kohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
51AK0535

RoHS

CGS - TE CONNECTIVITY
Each
1+$109.270
5+$94.110
10+$78.950
25+$75.330
50+$71.700
More Pricing...
220ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
51AK0513

RoHS

CGS - TE CONNECTIVITY
Each
1+$97.340
5+$84.850
10+$72.360
25+$72.050
50+$71.740
More Pricing...
680ohm
CJP Series
500W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
51AK0542

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+$109.270
5+$94.650
10+$80.010
25+$75.870
50+$71.740
More Pricing...
6.8ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
51AK0543

RoHS

CGS - TE CONNECTIVITY
Each
1+$109.270
5+$96.370
10+$83.450
25+$79.120
50+$74.770
More Pricing...
68ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
51AK0539

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+$109.270
5+$94.110
10+$78.950
25+$75.330
50+$71.700
More Pricing...
4.7ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
51AK0528

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+$97.640
5+$88.940
10+$80.240
25+$76.210
50+$72.190
More Pricing...
1.5kohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
51AK0501

RoHS

CGS - TE CONNECTIVITY
Each
1+$85.030
5+$77.720
10+$70.410
25+$67.050
50+$63.690
More Pricing...
150ohm
CJP Series
500W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
1-25 of 29 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK