0
0 Items$0.00

Panel / Chassis Mount Resistors :

57 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
51AK0399

RoHS

CGS - TE CONNECTIVITY
Each
1+$140.970
5+$121.700
10+$102.420
25+$98.470
50+$94.520
More Pricing...
33ohm
CJP Series
1kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
51AK0403

RoHS

CGS - TE CONNECTIVITY
Each
1+$141.270
5+$125.250
10+$109.240
25+$101.970
50+$94.690
More Pricing...
470ohm
CJP Series
1kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
51AK0390

RoHS

CGS - TE CONNECTIVITY
Each
1+$140.970
5+$125.670
10+$110.370
25+$108.340
50+$106.300
More Pricing...
1.5kohm
CJP Series
1kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
51AK0566

RoHS

CGS - TE CONNECTIVITY
Each
1+$118.500
5+$104.850
10+$91.190
25+$85.700
50+$80.200
More Pricing...
1.5kohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
50AK0469

RoHS

CGS - TE CONNECTIVITY
Each
1+$237.870
5+$229.200
10+$220.530
25+$211.200
82ohm
CJH Series
2kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
50AK0489

RoHS

CGS - TE CONNECTIVITY
Each
1+$310.290
5+$292.720
10+$275.140
25+$261.490
47ohm
CJH Series
3kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
51AK0581

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+$126.020
5+$109.530
10+$93.030
25+$89.020
50+$85.000
More Pricing...
68ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
50AK0402

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+$188.990
5+$171.730
10+$154.470
25+$144.970
50+$142.080
More Pricing...
39ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
51AK0400

RoHS

CGS - TE CONNECTIVITY
Each
1+$130.280
5+$116.350
10+$102.420
25+$99.080
50+$95.730
More Pricing...
330ohm
CJP Series
1kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
50AK0478

RoHS

CGS - TE CONNECTIVITY
Each
1+$335.140
5+$308.360
10+$281.590
25+$268.940
150ohm
CJH Series
3kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
51AK0404

RoHS

CGS - TE CONNECTIVITY
Each
1+$140.970
5+$121.700
10+$102.420
25+$98.470
50+$94.520
More Pricing...
6.8ohm
CJP Series
1kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
51AK0394

RoHS

CGS - TE CONNECTIVITY
Each
1+$122.400
5+$112.410
10+$102.420
25+$98.470
50+$94.520
More Pricing...
150ohm
CJP Series
1kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
50AK0381

RoHS

CGS - TE CONNECTIVITY
Each
1+$188.990
5+$170.520
10+$152.050
25+$142.360
50+$139.510
More Pricing...
1.2kohm
CJH Series
1.25kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0414

RoHS

CGS - TE CONNECTIVITY
Each
1+$188.990
5+$171.730
10+$154.470
25+$144.970
50+$142.080
More Pricing...
82ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0490

RoHS

CGS - TE CONNECTIVITY
Each
1+$335.140
5+$305.740
10+$276.330
25+$264.110
470ohm
CJH Series
3kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
50AK0391

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+$188.990
5+$170.520
10+$152.050
25+$142.360
50+$139.510
More Pricing...
180ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0465

RoHS

CGS - TE CONNECTIVITY
Each
1+$279.850
5+$253.720
10+$227.600
25+$217.570
56ohm
CJH Series
2kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
51AK0570

RoHS

CGS - TE CONNECTIVITY
Each
1+$117.960
5+$107.970
10+$97.980
25+$91.810
50+$85.640
More Pricing...
150ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
51AK0577

RoHS

CGS - TE CONNECTIVITY
Each
1+$102.830
5+$97.850
10+$92.860
25+$90.570
50+$88.270
More Pricing...
4.7ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
51AK0393

RoHS

CGS - TE CONNECTIVITY
Each
1+$121.580
5+$108.740
10+$95.900
25+$94.570
50+$93.240
More Pricing...
15ohm
CJP Series
1kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
51AK0572

RoHS

CGS - TE CONNECTIVITY
Each
1+$126.020
5+$108.200
10+$90.380
25+$87.700
50+$85.000
More Pricing...
22ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
51AK0578

RoHS

CGS - TE CONNECTIVITY
Each
1+$125.730
5+$109.290
10+$92.860
25+$88.850
50+$84.830
More Pricing...
47ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
51AK0565

RoHS

CGS - TE CONNECTIVITY
Each
1+$125.730
5+$111.250
10+$96.770
25+$92.530
50+$88.270
More Pricing...
1kohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
50AK0387

RoHS

CGS - TE CONNECTIVITY
Each
1+$188.990
5+$170.520
10+$152.050
25+$142.360
50+$139.510
More Pricing...
120ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
51AK0579

RoHS

CGS - TE CONNECTIVITY
Each
1+$125.730
5+$111.250
10+$96.770
25+$92.530
50+$88.270
More Pricing...
470ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
1-25 of 57 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK