0
0 Items$0.00

Panel / Chassis Mount Resistors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Qualification
73AC6543

RoHS

Date/Lot Code

Each
1+$18.300
25+$12.540
100+$12.040
250+$11.540
500+$11.280
More Pricing...
1kohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
73AC6546

RoHS

Each
1+$13.590
25+$8.360
100+$7.500
250+$6.920
500+$6.370
More Pricing...
10ohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
73AC6544

RoHS

Date/Lot Code

Each
1+$12.930
25+$8.280
100+$7.250
250+$7.170
500+$6.310
More Pricing...
1kohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
73AC6551

RoHS

Date/Lot Code

Each
1+$16.530
25+$11.590
100+$11.200
250+$11.190
500+$9.250
More Pricing...
22ohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
71AK7982

RoHS

Each
1+$16.080
25+$12.080
100+$11.940
250+$10.990
500+$10.280
More Pricing...
150ohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
71AK7988

RoHS

Each
1+$13.170
25+$13.010
100+$10.490
250+$10.190
500+$9.880
More Pricing...
4.7ohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
71AK7987

RoHS

Each
1+$14.760
25+$13.600
100+$12.430
250+$11.190
500+$10.700
More Pricing...
33ohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
03AM2126

RoHS

Each
1+$19.360
5+$16.710
10+$14.050
25+$12.270
100+$10.090
More Pricing...
220ohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
-
06AC3535

RoHS

Each
1+$16.960
25+$11.450
100+$11.250
250+$10.780
500+$9.950
More Pricing...
15ohm
HS Series
75W
± 1%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
06AC3534

RoHS

Each
1+$17.740
25+$11.950
100+$10.320
250+$9.970
500+$9.620
More Pricing...
10ohm
HS Series
75W
± 1%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
72Y1012

RoHS

Each
1+$10.650
10+$10.120
25+$8.760
50+$8.140
100+$7.170
More Pricing...
3.3ohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
71AK7991

RoHS

Each
1+$11.980
25+$11.760
100+$10.120
250+$9.840
500+$9.540
More Pricing...
6.8ohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK