0
0 Items$0.00

Panel / Chassis Mount Resistors :

3,760 Products Found
Find a huge range of Panel / Chassis Mount Resistors at Newark Electronics Mexico. We stock a large selection of Panel / Chassis Mount Resistors, including new and most popular products from the world's top manufacturers including: TE Connectivity - Cgs, Vishay, TT Electronics / Welwyn, Multicomp Pro & Arcol

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Resistor Case / Package
Power Rating
Product Range
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Element Type
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
41K9126

RoHS

Each
1+$10.710
25+$8.410
100+$7.550
250+$7.400
500+$7.250
More Pricing...
5ohm
-
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
01F9945

Date/Lot Code

Each
1+$22.310
5+$20.180
10+$18.050
25+$16.590
100+$15.200
More Pricing...
100ohm
-
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
35R2505

RoHS

TE CONNECTIVITY - CGS
Each
1+$211.800
5+$194.960
10+$178.130
25+$162.260
50+$146.390
More Pricing...
10ohm
-
1kW
TE Series
± 5%
Solder Lug
-
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
300mm
-
-
-25°C
225°C
-
41K9178

RoHS

Date/Lot Code

Each
1+$19.370
5+$17.300
10+$15.230
25+$14.060
100+$12.410
More Pricing...
8ohm
-
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9148

RoHS

Each
1+$28.400
5+$24.320
10+$20.220
25+$18.000
100+$15.320
More Pricing...
100ohm
-
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-65°C
175°C
MIL-PRF-18546
65K1861

RoHS

Each
1+$29.130
5+$29.120
10+$29.110
25+$29.100
100+$7.570
More Pricing...
1ohm
-
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
65K1868

RoHS

Date/Lot Code

Each
1+$11.940
25+$10.480
100+$8.850
250+$8.660
500+$8.550
More Pricing...
20ohm
-
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
01F9984

Date/Lot Code

Each
1+$17.310
5+$16.410
10+$15.510
25+$13.690
100+$13.640
More Pricing...
1ohm
-
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
65K1887

RoHS

Date/Lot Code

Each
1+$17.970
5+$15.300
10+$12.620
25+$12.520
100+$12.410
More Pricing...
3ohm
-
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9111

RoHS

Date/Lot Code

Each
1+$13.840
25+$10.480
100+$10.020
250+$9.380
500+$9.250
More Pricing...
2.5ohm
-
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9110

RoHS

Date/Lot Code

Each
1+$14.250
25+$10.480
100+$10.020
250+$10.000
500+$9.590
More Pricing...
2ohm
-
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
65K1864

RoHS

Date/Lot Code

Each
1+$15.020
25+$10.480
100+$10.000
250+$9.330
500+$9.250
More Pricing...
100ohm
-
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
65K1891

RoHS

Date/Lot Code

Each
1+$17.970
5+$15.300
10+$12.620
25+$12.470
100+$12.320
More Pricing...
50ohm
-
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9174

RoHS

Date/Lot Code

Each
1+$39.000
5+$38.990
10+$38.980
25+$38.970
50+$38.960
More Pricing...
6ohm
-
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9134

RoHS

Date/Lot Code

Each
1+$10.360
25+$7.850
100+$7.770
250+$7.680
500+$7.550
More Pricing...
70ohm
-
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
01F9899
Each
1+$19.480
5+$16.600
10+$13.720
25+$13.620
100+$13.310
More Pricing...
3ohm
-
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
24M2720

RoHS

Each
1+$15.670
5+$14.930
10+$13.980
25+$12.440
100+$11.690
More Pricing...
100ohm
-
100W
HS Series
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
17R7292

RoHS

Date/Lot Code

Each
1+$10.420
10+$6.660
25+$6.290
50+$5.800
100+$5.060
More Pricing...
10ohm
-
50W
THS Series
± 5%
Solder Lug
1.25kV
-
Wirewound
± 50ppm/°C
High Power
Through Hole
51mm
30mm
17mm
-
-
-
41K9130

RoHS

Date/Lot Code

Each
1+$13.250
25+$8.260
100+$7.580
250+$7.570
500+$7.560
More Pricing...
60ohm
-
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
01F9911

Date/Lot Code

Each
1+$30.040
5+$25.750
10+$21.450
25+$19.130
100+$16.620
More Pricing...
10ohm
-
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
65K1879

RoHS

Date/Lot Code

Each
1+$47.700
5+$45.890
10+$44.220
25+$42.700
50+$41.940
More Pricing...
10ohm
-
50W
RH Series
± 1%
Solder Lug
22V
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9127

RoHS

Date/Lot Code

Each
1+$12.660
25+$8.000
100+$7.840
250+$7.550
500+$7.400
More Pricing...
50ohm
-
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
05M3746

RoHS

Each
1+$20.510
5+$19.200
10+$17.890
25+$13.070
100+$11.580
More Pricing...
1ohm
-
100W
HS Series
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
41K9144

RoHS

Date/Lot Code

Each
1+$20.330
5+$17.780
10+$15.230
25+$14.700
100+$13.140
More Pricing...
1ohm
-
50W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9107

RoHS

Date/Lot Code

Each
1+$14.500
25+$10.480
100+$10.020
250+$9.380
500+$9.250
More Pricing...
12ohm
-
25W
RH Series
± 1%
Solder Lug
-
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
1-25 of 3760 items
of 151 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK