0
0 Items$0.00

Panel / Chassis Mount Resistors :

2,954 Products Found
Find a huge range of Panel / Chassis Mount Resistors at Newark Electronics Mexico. We stock a large selection of Panel / Chassis Mount Resistors, including new and most popular products from the world's top manufacturers including: CGS - Te Connectivity, Vishay, TT Electronics / Welwyn, Multicomp Pro & Arcol

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Element Type
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
41K9126

RoHS

Each
1+$10.240
25+$6.510
100+$5.950
250+$5.940
500+$5.550
More Pricing...
5ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
01F9945

Date/Lot Code

Each
1+$16.930
5+$14.490
10+$12.040
25+$10.750
100+$9.880
More Pricing...
100ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
35R2505

RoHS

CGS - TE CONNECTIVITY
Each
1+$137.550
5+$106.550
10+$75.550
25+$69.380
50+$65.530
More Pricing...
10ohm
TE Series
-
1kW
± 5%
Solder Lug
-
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
300mm
-
-
-25°C
225°C
-
41K9163

RoHS

Date/Lot Code

Each
1+$17.140
5+$14.720
10+$12.310
25+$10.680
100+$9.260
More Pricing...
30ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9178

RoHS

Date/Lot Code

Each
1+$14.860
5+$13.190
10+$11.520
25+$10.060
100+$9.400
More Pricing...
8ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9148

RoHS

Date/Lot Code

Each
1+$17.280
5+$14.950
10+$12.620
25+$11.180
100+$9.510
More Pricing...
100ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-65°C
175°C
MIL-PRF-18546
01F9984

Date/Lot Code

Each
1+$17.270
5+$14.710
10+$12.150
25+$10.750
100+$9.140
More Pricing...
1kohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9111

RoHS

Date/Lot Code

Each
1+$8.620
25+$6.200
100+$5.650
250+$5.400
500+$5.240
More Pricing...
2.5ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9110

RoHS

Date/Lot Code

Each
1+$11.250
25+$6.930
100+$5.830
250+$5.390
500+$4.940
More Pricing...
2ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
65K1864

RoHS

Date/Lot Code

Each
1+$11.430
25+$8.020
100+$6.990
250+$6.470
500+$5.930
More Pricing...
100ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
65K1891

RoHS

Date/Lot Code

Each
1+$17.030
5+$14.840
10+$12.630
25+$11.170
100+$9.500
More Pricing...
50ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9174

RoHS

Date/Lot Code

Each
1+$17.770
5+$15.190
10+$12.620
25+$11.060
100+$9.500
More Pricing...
6ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9134

RoHS

Date/Lot Code

Each
1+$11.030
25+$7.600
100+$6.540
250+$6.360
500+$5.990
More Pricing...
70ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
01F9899
Each
1+$13.350
5+$12.210
10+$11.070
25+$9.720
100+$8.460
More Pricing...
3ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
24M2720

RoHS

Each
1+$19.360
5+$16.720
10+$14.060
25+$12.520
100+$10.960
More Pricing...
100ohm
HS Series
-
100W
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
17R7292

RoHS

Date/Lot Code

Each
1+$7.210
10+$4.830
25+$4.640
50+$4.440
100+$4.070
More Pricing...
10ohm
THS Series
-
50W
± 5%
Solder Lug
1.25kV
-
Wirewound
± 50ppm/°C
High Power
Through Hole
51mm
30mm
17mm
-
-
-
41K9130

RoHS

Date/Lot Code

Each
1+$10.590
25+$6.450
100+$5.420
250+$5.090
500+$4.760
More Pricing...
60ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
01F9911

Date/Lot Code

Each
1+$16.240
5+$14.130
10+$12.010
25+$10.720
100+$9.110
More Pricing...
10ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
65K1879

RoHS

Date/Lot Code

Each
1+$16.070
5+$13.660
10+$11.250
25+$9.940
100+$8.440
More Pricing...
10ohm
RH Series
-
50W
± 1%
Solder Lug
22V
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
65K1863

RoHS

Date/Lot Code

Each
1+$10.560
25+$6.430
100+$6.420
250+$5.860
500+$5.740
More Pricing...
10ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9127

RoHS

Date/Lot Code

Each
1+$10.550
25+$7.300
100+$6.760
250+$6.130
500+$5.740
More Pricing...
50ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
05M3746

RoHS

CGS - TE CONNECTIVITY
Each
1+$21.900
5+$18.530
10+$15.160
25+$13.230
100+$11.750
More Pricing...
1kohm
HS Series
-
100W
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
41K9144

RoHS

Date/Lot Code

Each
1+$16.390
5+$14.510
10+$12.620
25+$11.170
100+$9.500
More Pricing...
1kohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9107

RoHS

Date/Lot Code

Each
1+$11.810
25+$7.300
100+$6.680
250+$5.940
500+$5.210
More Pricing...
12ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9116

RoHS

Date/Lot Code

Each
1+$11.550
25+$7.160
100+$6.040
250+$5.460
500+$5.280
More Pricing...
3ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
1-25 of 2954 items
of 119 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK