0
0 Items$0.00

Through Hole Resistors :

512 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
20R9458

RoHS

Each
1+$1.100
10+$0.734
25+$0.571
50+$0.541
100+$0.510
More Pricing...
49.9kohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
98K3524

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$1.110
10+$0.734
25+$0.632
50+$0.568
100+$0.513
More Pricing...
1Mohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
95W7808

RoHS

Each
1+$0.128
10+$0.083
25+$0.069
50+$0.061
100+$0.054
More Pricing...
1Mohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
98K3525

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$1.050
10+$0.585
25+$0.487
50+$0.455
100+$0.421
More Pricing...
10kohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
95W7878

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.092
10+$0.048
25+$0.045
50+$0.042
100+$0.041
More Pricing...
2ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
95W7912

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.108
10+$0.046
25+$0.041
50+$0.040
100+$0.039
More Pricing...
3.3kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
95W7982

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.215
10+$0.176
25+$0.128
50+$0.102
100+$0.075
More Pricing...
51.1ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
20R9343

RoHS

Each
1+$1.100
10+$0.734
25+$0.571
50+$0.533
100+$0.496
More Pricing...
200ohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
20R9243

RoHS

Date/Lot Code

Each
1+$1.100
10+$0.733
25+$0.632
50+$0.570
100+$0.517
More Pricing...
100ohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
23R4988

RoHS

Date/Lot Code

Each
1+$0.576
10+$0.486
25+$0.432
50+$0.421
100+$0.411
More Pricing...
499kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
95W7832

RoHS

TE CONNECTIVITY - NEOHM
Each
10+$0.046
20+$0.045
30+$0.043
50+$0.041
100+$0.039
More Pricing...
100ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
84AH6850

RoHS

Each
1+$0.112
10+$0.069
25+$0.054
50+$0.051
100+$0.048
More Pricing...
1Mohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
95W7919

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.091
10+$0.047
25+$0.044
50+$0.041
100+$0.040
More Pricing...
3ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
98K3876

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$1.120
10+$0.739
25+$0.637
50+$0.572
100+$0.517
More Pricing...
6.81kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
98K3733

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$1.110
10+$0.736
25+$0.571
50+$0.542
100+$0.511
More Pricing...
3.57kohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
95W8040

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.402
10+$0.263
25+$0.224
50+$0.200
100+$0.180
More Pricing...
0.1ohm
LR Series
500mW
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
-
98K3656

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.992
10+$0.656
25+$0.507
50+$0.480
100+$0.452
More Pricing...
2.87kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
98K3495

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$1.090
10+$0.643
25+$0.527
50+$0.495
100+$0.462
More Pricing...
1Mohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
95W7821

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.109
10+$0.057
25+$0.054
50+$0.050
100+$0.048
More Pricing...
1Mohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
84AH7058

RoHS

Each
1+$0.112
10+$0.069
25+$0.054
50+$0.051
100+$0.048
More Pricing...
3.32kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
95W7997

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.092
10+$0.040
25+$0.037
50+$0.036
100+$0.034
More Pricing...
6.2kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
95W7975

RoHS

TE CONNECTIVITY - NEOHM
Each
10+$0.050
20+$0.049
30+$0.047
50+$0.044
100+$0.042
More Pricing...
5.1kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
22R1032

RoHS

Date/Lot Code

Each
1+$1.080
10+$0.709
25+$0.557
50+$0.515
100+$0.449
More Pricing...
20ohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
46M3858

RoHS

Date/Lot Code

Each
1+$0.110
10+$0.046
25+$0.042
50+$0.041
100+$0.039
More Pricing...
10kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
98K3550

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.517
10+$0.483
25+$0.451
100+$0.394
500+$0.350
More Pricing...
110ohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
1-25 of 512 items
of 21 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK