0
0 Items$0.00

Through Hole Resistors :

143 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
78R4840

RoHS

Each
1+$0.182
10+$0.144
25+$0.105
50+$0.097
100+$0.055
More Pricing...
1.5kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
78R4845

RoHS

Date/Lot Code

Each
1+$0.183
10+$0.146
25+$0.106
50+$0.098
100+$0.055
More Pricing...
100kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
78R4846

RoHS

Each
1+$0.155
10+$0.138
25+$0.092
50+$0.091
100+$0.089
More Pricing...
100kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
95W7764

RoHS

Each
1+$0.165
10+$0.087
25+$0.072
50+$0.058
100+$0.040
More Pricing...
4.7kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
20R6333

RoHS

Each
1+$0.046
10+$0.041
25+$0.035
50+$0.029
100+$0.027
More Pricing...
100kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Thin Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
95W7687

RoHS

Each
1+$0.119
10+$0.078
25+$0.059
50+$0.056
100+$0.053
More Pricing...
1kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
95W7695

RoHS

Each
1+$0.108
10+$0.040
25+$0.037
50+$0.036
100+$0.035
More Pricing...
10kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
95W7694

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.092
10+$0.034
25+$0.032
50+$0.030
100+$0.029
More Pricing...
1kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
95W7784

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.117
10+$0.043
25+$0.040
50+$0.039
100+$0.037
More Pricing...
6.8kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
78R4841

RoHS

Date/Lot Code

Each
1+$0.191
10+$0.102
25+$0.084
50+$0.066
100+$0.046
More Pricing...
1.8kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
95W7740

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.044
10+$0.039
25+$0.033
50+$0.029
100+$0.027
More Pricing...
27kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
95W7774

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.039
10+$0.035
25+$0.029
50+$0.026
100+$0.024
More Pricing...
5.6kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
95W7697

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.117
10+$0.043
25+$0.040
50+$0.039
100+$0.037
More Pricing...
100kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
95W7696

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.165
10+$0.087
25+$0.072
50+$0.058
100+$0.040
More Pricing...
10kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
95W7804

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.047
10+$0.042
25+$0.035
50+$0.029
100+$0.027
More Pricing...
91kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
78R4851

RoHS

Date/Lot Code

Each
1+$0.160
10+$0.085
25+$0.070
50+$0.051
100+$0.036
More Pricing...
18kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
95W7706

RoHS

Each
1+$0.108
10+$0.040
25+$0.037
50+$0.036
100+$0.035
More Pricing...
120ohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
95W7778

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
1+$0.042
10+$0.037
25+$0.032
50+$0.028
100+$0.026
More Pricing...
510ohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
78R4852

RoHS

Each
1+$0.191
10+$0.102
25+$0.084
50+$0.066
100+$0.046
More Pricing...
2.2kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
95W7726

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.101
10+$0.065
25+$0.049
50+$0.047
100+$0.044
More Pricing...
2.2kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
95W7785

RoHS

Each
1+$0.171
10+$0.138
25+$0.101
50+$0.079
100+$0.056
More Pricing...
62kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
95W7755

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.108
10+$0.040
25+$0.037
50+$0.036
100+$0.035
More Pricing...
330ohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
95W7807

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
1+$0.165
10+$0.087
25+$0.072
50+$0.058
100+$0.040
More Pricing...
910ohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
95W7803

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.042
10+$0.037
25+$0.032
50+$0.028
100+$0.026
More Pricing...
9.1kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
95W7699

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.044
10+$0.039
25+$0.033
50+$0.029
100+$0.027
More Pricing...
11kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
1-25 of 143 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK