0
0 Items$0.00

Through Hole Resistors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
47AM1127

Date/Lot Code

Each
1+$19.490
5+$16.620
10+$13.740
25+$12.210
100+$10.280
More Pricing...
100ohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Reliability
2.39mm
10.31mm
-55°C
250°C
MIL-PRF-39007
63C2598
Each
100+$13.140
200+$12.470
300+$11.600
500+$9.680
1000+$9.020
More Pricing...
1ohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 400ppm/°C
-
2.39mm
10.31mm
-65°C
250°C
-
63C2603
Each
100+$18.090
200+$17.160
300+$15.960
500+$13.430
1000+$12.510
More Pricing...
1ohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 400ppm/°C
-
2.39mm
10.31mm
-65°C
250°C
-
63C3057
Each
100+$17.770
200+$17.410
300+$17.060
500+$16.700
1000+$16.350
More Pricing...
1.21kohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
-
2.39mm
10.31mm
-65°C
250°C
-
63C2824
Each
100+$10.380
200+$9.970
300+$9.900
500+$9.830
1000+$9.690
More Pricing...
10ohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
High Reliability
2.39mm
10.31mm
-65°C
250°C
-
63C3717
Each
100+$8.300
200+$8.130
300+$7.970
500+$7.800
1000+$7.630
More Pricing...
200ohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
-
2.39mm
10.31mm
-65°C
250°C
-
63C3691
Each
100+$13.140
200+$12.470
300+$11.600
500+$9.680
1000+$9.020
More Pricing...
20ohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
-
2.39mm
10.31mm
-65°C
250°C
-
63C3565
Each
100+$13.140
200+$12.470
300+$11.600
500+$9.680
1000+$9.020
More Pricing...
2ohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
-
2.39mm
10.31mm
-65°C
250°C
-
63C3278
Each
100+$8.970
200+$8.790
300+$8.610
500+$8.430
1000+$8.250
More Pricing...
1.5kohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
-
2.39mm
10.31mm
-65°C
250°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK