0
0 Items$0.00

Through Hole Resistors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
92AM0148

RoHS

Each
1+$0.967
10+$0.641
25+$0.498
50+$0.471
100+$0.443
More Pricing...
470kohm
RSF Series
5W
± 5%
Axial Leaded
750V
Metal Oxide
± 300ppm/°C
General Purpose, Flame Proof
8.5mm
24.5mm
-55°C
155°C
88AH7007

RoHS

Each
1+$1.580
10+$0.973
25+$0.770
50+$0.709
100+$0.647
More Pricing...
7.5kohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
84AH7659

RoHS

Each
1+$1.870
10+$1.230
25+$0.974
50+$0.874
100+$0.773
More Pricing...
3.3ohm
MOSX Series
5W
± 5%
Axial Leaded
-
Metal Film
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
88AH6993

RoHS

Each
1+$1.240
10+$0.826
25+$0.648
50+$0.624
100+$0.600
More Pricing...
15kohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
88AH6998

RoHS

Each
1+$1.240
10+$0.826
25+$0.648
50+$0.617
100+$0.586
More Pricing...
300ohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
26AM1697

RoHS

Each
1+$0.825
10+$0.599
25+$0.537
50+$0.475
100+$0.410
More Pricing...
10ohm
RSF Series
5W
± 5%
Axial Leaded
700V
Metal Oxide
± 300ppm/°C
Flame Proof
8.5mm
24.5mm
-55°C
155°C
26AM1696

RoHS

Date/Lot Code

Each
1+$0.825
10+$0.599
25+$0.537
50+$0.475
100+$0.410
More Pricing...
1ohm
RSF Series
5W
± 5%
Axial Leaded
700V
Metal Oxide
± 300ppm/°C
Flame Proof
8.5mm
24.5mm
-55°C
155°C
26AM1704

RoHS

Date/Lot Code

Each
1+$1.020
10+$0.674
25+$0.524
50+$0.498
100+$0.470
More Pricing...
100ohm
RSF Series
5W
± 5%
Axial Leaded
750V
Metal Oxide
± 300ppm/°C
Flame Proof
8.5mm
24.5mm
-55°C
155°C
26AM1702

RoHS

Each
1+$0.831
10+$0.603
25+$0.541
50+$0.479
100+$0.413
More Pricing...
1ohm
RSF Series
5W
± 5%
Axial Leaded
750V
Metal Oxide
± 300ppm/°C
Flame Proof
8.5mm
24.5mm
-55°C
155°C
88AH6990

RoHS

Each
1+$1.210
10+$0.812
25+$0.636
50+$0.608
100+$0.579
More Pricing...
100ohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
88AH6988

RoHS

Each
1+$1.240
10+$0.826
25+$0.648
50+$0.613
100+$0.579
More Pricing...
1ohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
88AH7001

RoHS

Each
1+$1.240
10+$0.826
25+$0.648
50+$0.617
100+$0.586
More Pricing...
39kohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
26AM1703

RoHS

Each
1+$1.020
10+$0.674
25+$0.524
50+$0.498
100+$0.470
More Pricing...
10ohm
RSF Series
5W
± 5%
Axial Leaded
750V
Metal Oxide
± 300ppm/°C
Flame Proof
8.5mm
24.5mm
-55°C
155°C
26AM1705

RoHS

Date/Lot Code

Each
1+$1.260
10+$0.748
25+$0.600
50+$0.558
100+$0.516
More Pricing...
47ohm
RSF Series
5W
± 5%
Axial Leaded
750V
Metal Oxide
± 300ppm/°C
Flame Proof
8.5mm
24.5mm
-55°C
155°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK