0
0 Items$0.00

Through Hole Resistors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
51AK9214

RoHS

Each
1+$55.990
5+$48.430
10+$40.870
25+$40.550
100+$40.240
More Pricing...
50Mohm
Super Mox Series
4.6W
± 1%
Axial Leaded
13.8kV
Metal Oxide
± 50ppm/°C
High Voltage
8.2mm
39.5mm
-55°C
225°C
79AK1985

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each
10+$3.030
25+$2.450
50+$2.360
100+$2.250
500+$1.850
More Pricing...
4.7kohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
79AK1987

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$2.640
25+$2.160
50+$2.070
100+$1.980
500+$1.620
More Pricing...
47ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
79AK1984

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$2.640
25+$2.160
50+$2.070
100+$1.980
500+$1.620
More Pricing...
2.2ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
79AK1981

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$2.610
30+$2.430
100+$2.040
250+$1.760
500+$1.700
More Pricing...
10ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
79AK1986

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$2.610
30+$2.430
100+$2.040
250+$1.760
500+$1.630
More Pricing...
4.7kohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
79AK1989

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$2.610
30+$2.430
100+$2.040
250+$1.760
500+$1.630
More Pricing...
68ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
79AK1980

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$3.010
30+$2.790
100+$2.350
250+$2.070
500+$1.990
More Pricing...
10ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
79AK1988

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$2.690
30+$2.510
100+$2.110
250+$1.820
500+$1.690
More Pricing...
470ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
79AK1979

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$2.610
30+$2.430
100+$2.040
250+$1.760
500+$1.630
More Pricing...
1.5ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
79AK1983

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$3.010
30+$2.790
100+$2.350
250+$2.040
500+$1.890
More Pricing...
2.2ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
79AK1982

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$2.610
30+$2.430
100+$2.040
250+$1.760
500+$1.630
More Pricing...
100ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
78AK5448

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each
10+$3.010
30+$2.790
100+$2.350
250+$2.040
500+$1.890
More Pricing...
1kohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK