0
0 Items$0.00

Through Hole Resistors :

90 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
16R2144

RoHS

Each
1+$1.250
10+$0.973
25+$0.894
50+$0.813
100+$0.723
More Pricing...
30ohm
MCPR Series
25W
± 5%
Axial Leaded
Wirewound
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
16R2149

RoHS

Each
1+$1.370
10+$1.060
25+$0.975
50+$0.887
100+$0.789
More Pricing...
3.9ohm
MCPR Series
25W
± 5%
Axial Leaded
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
16R2137

RoHS

Each
1+$1.250
10+$0.973
25+$0.894
50+$0.813
100+$0.723
More Pricing...
2ohm
MCPR Series
25W
± 5%
Axial Leaded
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
16R2135

RoHS

Each
1+$1.250
10+$0.973
25+$0.894
50+$0.813
100+$0.723
More Pricing...
15ohm
MCPR Series
25W
± 5%
Axial Leaded
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
16R2143

RoHS

Each
1+$1.250
10+$0.973
25+$0.894
50+$0.813
100+$0.723
More Pricing...
3ohm
MCPR Series
25W
± 5%
Axial Leaded
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
16R2133

RoHS

Each
1+$1.240
10+$0.964
25+$0.885
50+$0.805
100+$0.716
More Pricing...
100ohm
MCPR Series
25W
± 5%
Axial Leaded
Wirewound
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
16R2134

RoHS

Each
1+$1.250
10+$0.973
25+$0.894
50+$0.813
100+$0.723
More Pricing...
1kohm
MCPR Series
25W
± 5%
Axial Leaded
Wirewound
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
16R2140

RoHS

Each
1+$1.240
10+$0.964
25+$0.885
50+$0.805
100+$0.716
More Pricing...
2.7ohm
MCPR Series
25W
± 5%
Axial Leaded
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
16R2138

RoHS

Each
1+$1.250
10+$0.973
25+$0.894
50+$0.813
100+$0.723
More Pricing...
20ohm
MCPR Series
25W
± 5%
Axial Leaded
Wirewound
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
17AJ6269

RoHS

Date/Lot Code

Each
1+$1.230
10+$0.956
25+$0.878
50+$0.799
100+$0.710
More Pricing...
10ohm
-
25W
± 5%
Axial Leaded
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
17AJ6275

RoHS

Each
1+$1.230
10+$0.961
25+$0.883
50+$0.804
100+$0.715
More Pricing...
47ohm
-
25W
± 5%
Axial Leaded
Wirewound
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
17AJ6268

RoHS

Each
1+$1.230
10+$0.961
25+$0.883
50+$0.804
100+$0.715
More Pricing...
8.2ohm
-
25W
± 5%
Axial Leaded
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
17AJ6252

RoHS

Each
1+$1.230
10+$0.961
25+$0.883
50+$0.804
100+$0.715
More Pricing...
0.75ohm
-
25W
± 5%
Axial Leaded
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
17AJ6255

RoHS

Each
1+$1.230
10+$0.961
25+$0.883
50+$0.804
100+$0.715
More Pricing...
1kohm
-
25W
± 5%
Axial Leaded
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
17AJ6234

RoHS

Each
1+$1.460
10+$1.140
25+$1.050
50+$0.953
100+$0.848
More Pricing...
4.7kohm
-
25W
± 5%
Axial Leaded
Metal Oxide
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
17AJ6250

RoHS

Each
1+$1.230
10+$0.961
25+$0.883
50+$0.804
100+$0.715
More Pricing...
0.62ohm
-
25W
± 5%
Axial Leaded
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
17AJ6265

RoHS

Each
1+$1.230
10+$0.961
25+$0.883
50+$0.804
100+$0.715
More Pricing...
5.1ohm
-
25W
± 5%
Axial Leaded
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
17AJ6279

RoHS

Each
1+$1.230
10+$0.961
25+$0.883
50+$0.804
100+$0.715
More Pricing...
120ohm
-
25W
± 5%
Axial Leaded
Wirewound
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
17AJ6241

RoHS

Each
1+$1.230
10+$0.961
25+$0.883
50+$0.804
100+$0.715
More Pricing...
0.27ohm
-
25W
± 5%
Axial Leaded
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
17AJ6247

RoHS

Each
1+$1.350
10+$1.060
25+$0.973
50+$0.886
100+$0.788
More Pricing...
0.47ohm
-
25W
± 5%
Axial Leaded
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
17AJ6277

RoHS

Each
1+$1.230
10+$0.961
25+$0.883
50+$0.804
100+$0.715
More Pricing...
75ohm
-
25W
± 5%
Axial Leaded
Wirewound
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
17AJ6291

RoHS

Date/Lot Code

Each
1+$1.230
10+$0.961
25+$0.883
50+$0.804
100+$0.715
More Pricing...
1.2kohm
-
25W
± 5%
Axial Leaded
Wirewound
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
17AJ6231

RoHS

Each
1+$1.460
10+$1.140
25+$1.050
50+$0.953
100+$0.848
More Pricing...
2.3kohm
-
25W
± 5%
Axial Leaded
Metal Oxide
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
17AJ6256

RoHS

Each
1+$1.230
10+$0.961
25+$0.883
50+$0.804
100+$0.715
More Pricing...
1.2kohm
-
25W
± 5%
Axial Leaded
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
17AJ6257

RoHS

Each
1+$1.230
10+$0.961
25+$0.883
50+$0.804
100+$0.715
More Pricing...
1.5ohm
-
25W
± 5%
Axial Leaded
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
1-25 of 90 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK