0
0 Items$0.00

Through Hole Resistors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
87H8070

RoHS

Each
1+$9.120
25+$6.860
100+$6.410
250+$6.210
500+$6.090
More Pricing...
10ohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
300V
Thick Film
-20ppm/°C to +50ppm/°C
High Power
10.16mm
4.45mm
-55°C
175°C
86C7873

RoHS

Each
1+$13.470
5+$12.780
10+$11.890
25+$10.430
100+$9.090
More Pricing...
4ohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
-
Ceramic
-20ppm/°C to +80ppm/°C
High Power
10.16mm
4.45mm
-55°C
175°C
04K3519

RoHS

Each
1+$10.840
25+$8.300
100+$7.790
250+$7.570
500+$7.440
More Pricing...
2ohm
Kool-Pak MP2060 Series
60W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
10.41mm
4.45mm
-55°C
150°C
72J6159

RoHS

Each
1+$9.860
25+$7.410
100+$6.920
250+$6.710
500+$6.580
More Pricing...
5kohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
300V
Thick Film
-20, +50ppm/°C
High Power
10.16mm
4.45mm
-55°C
175°C
04K3532

RoHS

Each
1+$11.840
25+$8.570
100+$6.920
250+$6.710
500+$6.580
More Pricing...
10ohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
300V
Thick Film
-20, +50ppm/°C
High Power
10.16mm
4.45mm
-55°C
175°C
04K3534

RoHS

Each
1+$9.120
25+$6.860
100+$6.410
250+$6.210
500+$6.090
More Pricing...
200ohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
300V
Thick Film
-20, +50ppm/°C
High Power
10.16mm
4.45mm
-55°C
175°C
98H4168

RoHS

Each
1+$9.730
5+$9.240
10+$8.590
25+$7.530
100+$6.480
More Pricing...
16ohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
300V
Thick Film
+50, -20ppm/°C
High Power
10.16mm
4.45mm
-55°C
175°C
95H7698

RoHS

Each
50+$10.430
100+$10.170
150+$10.050
250+$9.910
500+$9.780
More Pricing...
0.02ohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
300V
Thick Film
0 to +300ppm/°C
High Power
10.16mm
4.45mm
-55°C
175°C
73H3595

RoHS

Each
1+$9.120
25+$6.860
100+$6.410
250+$6.210
500+$6.090
More Pricing...
100ohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
300V
Thick Film
+50, -20ppm/°C
High Power
10.16mm
4.45mm
-55°C
175°C
17M6735

RoHS

Each
50+$8.010
100+$7.800
150+$7.690
250+$7.570
500+$7.440
More Pricing...
1ohm
Kool-Pak MP2060 Series
60W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
10.41mm
4.45mm
-55°C
150°C
87H8084

RoHS

Date/Lot Code

Each
50+$6.590
100+$6.410
150+$6.310
250+$6.210
500+$6.090
More Pricing...
500ohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
300V
Thick Film
+50, -20ppm/°C
High Power
10.16mm
4.45mm
-55°C
175°C
04K3518

RoHS

Each
50+$6.690
100+$6.500
150+$6.410
250+$6.310
500+$6.180
More Pricing...
100ohm
Kool-Pak MP2060 Series
60W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
10.41mm
4.45mm
-55°C
150°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK