0
0 Items$0.00

Through Hole Resistors :

77 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
26M2687

RoHS

Each
1+$12.060
10+$10.030
25+$9.570
50+$9.010
100+$8.590
More Pricing...
1ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
29AM8139

RoHS

Date/Lot Code

Each
1+$11.670
5+$10.560
10+$9.450
25+$8.950
100+$8.410
More Pricing...
12ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
+/-150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
29AM8140

RoHS

Date/Lot Code

Each
1+$13.580
5+$12.380
10+$11.180
25+$10.630
100+$10.060
More Pricing...
4.7ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
+/-150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
70M2435

RoHS

Date/Lot Code

Each
1+$15.460
5+$14.240
10+$13.010
25+$12.450
100+$12.170
More Pricing...
500mohm
RTO 50 Series
50W
± 1%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
96Y7905

RoHS

Each
1+$58.540
5+$51.670
10+$44.790
25+$43.320
100+$41.840
More Pricing...
10ohm
PD Series
8W
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Ultra Precision
10.6mm
4.5mm
-55°C
155°C
26M2689

RoHS

Each
1+$11.480
25+$9.010
100+$8.520
250+$8.300
500+$8.190
More Pricing...
10ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2681

RoHS

Each
1+$9.150
25+$8.750
100+$8.340
250+$8.020
500+$7.900
More Pricing...
56ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2695

RoHS

Each
1+$15.240
25+$10.490
100+$8.060
250+$7.900
500+$7.850
More Pricing...
22ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2670

RoHS

Each
1+$9.620
10+$7.880
25+$7.480
50+$7.470
100+$7.200
More Pricing...
100ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
12M7117

RoHS

Each
1+$11.930
10+$11.400
25+$10.020
50+$9.380
100+$8.400
More Pricing...
4.7ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2686

RoHS

Each
1+$14.660
25+$11.720
100+$11.130
250+$10.590
500+$10.460
More Pricing...
1.5kohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2690

RoHS

Each
1+$12.720
25+$10.060
100+$9.750
250+$9.290
500+$9.160
More Pricing...
100ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2683

RoHS

Each
1+$11.620
25+$9.100
100+$8.600
250+$8.380
500+$8.070
More Pricing...
82ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2698

RoHS

Each
1+$15.020
25+$10.680
100+$9.440
250+$9.150
500+$8.840
More Pricing...
47ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2668

RoHS

Each
1+$16.470
25+$11.640
100+$9.650
250+$9.350
500+$9.300
More Pricing...
1.5kohm
RTO Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2694

RoHS

Date/Lot Code

Each
1+$12.210
25+$9.580
100+$9.050
250+$8.820
500+$8.680
More Pricing...
2.2ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2672

RoHS

Date/Lot Code

Each
1+$11.670
25+$9.150
100+$8.640
250+$8.420
500+$8.300
More Pricing...
15ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2692

RoHS

Each
1+$17.630
25+$12.500
100+$10.750
250+$10.270
500+$9.440
More Pricing...
15ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2671

RoHS

Each
1+$11.600
25+$9.080
100+$8.590
250+$8.370
500+$8.070
More Pricing...
12ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2680

RoHS

Each
1+$8.730
25+$8.340
100+$7.950
250+$7.510
500+$7.060
More Pricing...
47ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2669

RoHS

Each
1+$12.060
25+$9.480
100+$8.970
250+$8.750
500+$8.610
More Pricing...
1ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2691

RoHS

Each
1+$11.930
10+$11.400
25+$10.020
50+$9.380
100+$8.400
More Pricing...
12ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2679

RoHS

Each
1+$16.470
25+$11.640
100+$9.650
250+$9.350
500+$9.300
More Pricing...
4.7ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
03P9900

RoHS

Each
1+$10.960
25+$10.260
100+$8.930
250+$7.790
500+$7.670
More Pricing...
10ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2667

RoHS

Each
1+$11.360
25+$9.350
100+$9.330
250+$8.690
500+$8.040
More Pricing...
1ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
1-25 of 77 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK