0
0 Items$0.00

Through Hole Resistors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
96Y9382

RoHS

Each
1+$0.426
10+$0.361
25+$0.320
50+$0.312
100+$0.304
More Pricing...
47ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q100
96Y9364

RoHS

Each
1+$1.070
10+$0.616
25+$0.506
50+$0.446
100+$0.386
More Pricing...
1.2kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q100
96Y9372

RoHS

Each
1+$0.504
10+$0.427
25+$0.377
50+$0.363
100+$0.350
More Pricing...
220ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q100
96Y9366

RoHS

Each
1+$0.998
10+$0.573
25+$0.471
50+$0.416
100+$0.360
More Pricing...
1.5kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q100
96Y9367

RoHS

Each
1+$0.426
10+$0.361
25+$0.320
50+$0.312
100+$0.304
More Pricing...
15kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q100
96Y9368

RoHS

Each
1+$0.425
10+$0.362
25+$0.321
50+$0.314
100+$0.306
More Pricing...
150kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q100
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK