0
0 Items$0.00

Through Hole Resistors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
02H2359

RoHS

Each
1+$4.670
10+$3.520
25+$3.260
50+$3.100
100+$2.970
More Pricing...
100ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
02H2365

RoHS

Date/Lot Code

Each
1+$4.960
10+$3.730
25+$3.450
50+$3.280
100+$3.150
More Pricing...
500ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
02H2352

RoHS

Each
1+$10.280
25+$8.020
100+$7.520
250+$7.370
500+$7.210
More Pricing...
0.05ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
0 to +200ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
02H2356

RoHS

Each
1+$5.740
10+$4.390
25+$4.080
50+$3.910
100+$3.760
More Pricing...
1ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
02H2358

RoHS

Date/Lot Code

Each
1+$4.960
10+$3.730
25+$3.450
50+$3.280
100+$3.150
More Pricing...
10ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
86H8817

RoHS

Date/Lot Code

Each
1+$4.960
10+$3.730
25+$3.450
50+$3.280
100+$3.150
More Pricing...
25ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
02H2353

RoHS

Each
1+$6.090
10+$4.680
25+$4.370
50+$4.070
100+$3.900
More Pricing...
100ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
0 to +200ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
02H2364

RoHS

Each
1+$5.290
10+$4.010
25+$3.720
50+$3.540
100+$3.350
More Pricing...
50ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
02H2363

RoHS

Each
1+$5.450
10+$4.150
25+$3.850
50+$3.660
100+$3.530
More Pricing...
5ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
51AC1307

RoHS

Date/Lot Code

Each
1+$2.680
10+$2.380
25+$2.210
50+$2.030
100+$1.810
More Pricing...
27ohm
TNP10 Series
10W
± 1%
TO-126
-
Thin Film
± 50ppm/°C
High Power
10mm
4.6mm
-
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK