0
0 Items$0.00

Through Hole Resistors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
20R0643

RoHS

Date/Lot Code

Each
1+$0.108
10+$0.067
25+$0.056
50+$0.046
100+$0.041
More Pricing...
100kohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
0ppm/°C to -700ppm/°C
High Reliability
2.5mm
6.8mm
-55°C
155°C
20R0508

RoHS

Date/Lot Code

Each
1+$0.108
10+$0.060
25+$0.051
50+$0.045
100+$0.040
More Pricing...
100kohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
0ppm/°C to -700ppm/°C
High Reliability
1.85mm
3.5mm
-55°C
155°C
84AH5087

RoHS

Date/Lot Code

Each
10+$0.099
25+$0.074
50+$0.071
100+$0.067
500+$0.053
More Pricing...
150kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
0ppm/°C to -700ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
84AH5010

RoHS

Each
10+$0.057
20+$0.051
30+$0.045
50+$0.042
100+$0.039
More Pricing...
1Mohm
CF Series
500mW
± 5%
Axial Leaded
400V
Carbon Film
0ppm/°C to -700ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
84AH4994

RoHS

Each
10+$0.048
25+$0.036
50+$0.034
100+$0.032
500+$0.025
More Pricing...
68kohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
0ppm/°C to -700ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
84AH5111

RoHS

Each
10+$0.099
20+$0.087
30+$0.074
50+$0.071
100+$0.067
More Pricing...
270kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
0ppm/°C to -700ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
84AH5115

RoHS

Each
10+$0.098
25+$0.074
50+$0.070
100+$0.066
500+$0.053
More Pricing...
300kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
0ppm/°C to -700ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
84AH5079

RoHS

Each
10+$0.099
25+$0.074
50+$0.071
100+$0.067
500+$0.053
More Pricing...
120kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
0ppm/°C to -700ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
84AH5093

RoHS

Each
10+$0.099
25+$0.074
50+$0.071
100+$0.067
500+$0.053
More Pricing...
180kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
0ppm/°C to -700ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
84AH5119

RoHS

Each
10+$0.099
25+$0.074
50+$0.071
100+$0.067
500+$0.053
More Pricing...
330kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
0ppm/°C to -700ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK