0
0 Items$0.00

Through Hole Resistors :

171 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
38K0414

RoHS

Each
1+$0.268
10+$0.141
25+$0.117
50+$0.091
100+$0.063
More Pricing...
22kohm
MC CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
38K0407

RoHS

Date/Lot Code

Each
1+$0.268
10+$0.141
25+$0.117
50+$0.091
100+$0.063
More Pricing...
1.5kohm
MC CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
38K0424

RoHS

Date/Lot Code

Each
1+$0.268
10+$0.141
25+$0.117
50+$0.091
100+$0.063
More Pricing...
470ohm
MC CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
38K0352

RoHS

Each
1+$0.105
10+$0.041
25+$0.033
50+$0.024
100+$0.020
More Pricing...
2.2kohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
95W5700

RoHS

Each
1+$0.108
10+$0.059
25+$0.051
50+$0.045
100+$0.039
More Pricing...
1kohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-55°C
155°C
95W5729

RoHS

Each
1+$0.099
10+$0.056
25+$0.047
50+$0.041
100+$0.037
More Pricing...
22kohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-55°C
155°C
95W5717

RoHS

Each
1+$0.108
10+$0.060
25+$0.051
50+$0.045
100+$0.040
More Pricing...
120ohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-55°C
155°C
95W5711

RoHS

Each
1+$0.108
10+$0.060
25+$0.046
50+$0.043
100+$0.040
More Pricing...
10kohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-55°C
155°C
24R6891

RoHS

Each
1+$0.086
10+$0.034
25+$0.028
50+$0.020
100+$0.016
More Pricing...
1kohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
38K0426

RoHS

Date/Lot Code

Each
1+$0.268
10+$0.141
25+$0.117
50+$0.091
100+$0.063
More Pricing...
47kohm
MC CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
38K0412

RoHS

Date/Lot Code

Each
1+$0.268
10+$0.141
25+$0.117
50+$0.091
100+$0.063
More Pricing...
220ohm
MC CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
95W5918

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.140
10+$0.089
25+$0.075
50+$0.066
100+$0.059
More Pricing...
1kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
95W5979

RoHS

Each
1+$0.175
10+$0.149
25+$0.108
50+$0.085
100+$0.060
More Pricing...
300ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
38K0428

RoHS

Date/Lot Code

Each
1+$0.268
10+$0.141
25+$0.117
50+$0.091
100+$0.063
More Pricing...
5.6kohm
MC CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
95W5692

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
1+$0.400
10+$0.330
25+$0.243
50+$0.196
100+$0.149
More Pricing...
56kohm
CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
5mm
12mm
-55°C
155°C
95W5724

RoHS

Each
1+$0.107
10+$0.060
25+$0.050
50+$0.044
100+$0.040
More Pricing...
2.2kohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-55°C
155°C
95W5777

RoHS

Each
1+$0.425
10+$0.273
25+$0.233
50+$0.209
100+$0.187
More Pricing...
1kohm
CFR Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
5.5mm
16mm
-55°C
155°C
95W5997

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.141
10+$0.090
25+$0.075
50+$0.067
100+$0.059
More Pricing...
470ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
38K0419

RoHS

Each
1+$0.268
10+$0.141
25+$0.117
50+$0.091
100+$0.063
More Pricing...
3.3kohm
MC CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
95W5811

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
1+$0.421
10+$0.271
25+$0.231
50+$0.207
100+$0.185
More Pricing...
47kohm
CFR Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
5.5mm
16mm
-55°C
155°C
38K0408

RoHS

Date/Lot Code

Each
1+$0.266
10+$0.140
25+$0.116
50+$0.090
100+$0.062
More Pricing...
15kohm
MC CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
95W5998

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.187
10+$0.160
25+$0.116
50+$0.091
100+$0.065
More Pricing...
5.1kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
95W5902

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.120
10+$0.105
25+$0.077
50+$0.059
100+$0.041
More Pricing...
6.8kohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-55°C
155°C
95W5766

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.109
10+$0.091
25+$0.066
50+$0.051
100+$0.037
More Pricing...
68kohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-55°C
155°C
24R6895

RoHS

Each
1+$0.086
10+$0.034
25+$0.028
50+$0.020
100+$0.016
More Pricing...
2.2kohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
1-25 of 171 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK