0
0 Items$0.00

Through Hole Resistors :

356 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
96Y9526

RoHS

Each
1+$0.259
10+$0.164
25+$0.123
50+$0.117
100+$0.110
More Pricing...
2.7kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
94C3799

RoHS

Date/Lot Code

Each
500+$0.646
1000+$0.433
1500+$0.358
2500+$0.282
5000+$0.236
More Pricing...
47kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-55°C
155°C
-
96Y9512

RoHS

Each
1+$0.312
10+$0.201
25+$0.171
50+$0.151
100+$0.135
More Pricing...
100ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
84AH8300

RoHS

Each
1+$0.313
10+$0.202
25+$0.153
50+$0.146
100+$0.138
More Pricing...
33kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
71AH5498

RoHS

Each
1+$0.238
10+$0.153
25+$0.117
50+$0.110
100+$0.104
More Pricing...
4.7kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
84AH8297

RoHS

Each
1+$0.270
10+$0.174
25+$0.133
50+$0.121
100+$0.108
More Pricing...
270ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
85AH4159

RoHS

Each
1+$0.192
10+$0.150
25+$0.111
50+$0.098
100+$0.084
More Pricing...
1ohm
SFR25H Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 250ppm/K
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
09AN2418

RoHS

Each
10+$0.365
20+$0.249
30+$0.208
50+$0.167
100+$0.142
More Pricing...
100ohm
PR02 Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 250ppm/K
High Power
3.9mm
12mm
-55°C
155°C
AEC-Q200
84AH8312

RoHS

Each
1+$0.313
10+$0.202
25+$0.153
50+$0.146
100+$0.138
More Pricing...
56ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
84AH8286

RoHS

Each
1+$0.313
10+$0.202
25+$0.153
50+$0.146
100+$0.138
More Pricing...
1ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
84AH8302

RoHS

Each
1+$0.313
10+$0.202
25+$0.153
50+$0.146
100+$0.138
More Pricing...
33kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
84AH8366

RoHS

Each
1+$0.650
10+$0.444
25+$0.371
50+$0.298
100+$0.253
More Pricing...
180kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-
-
-
84AH8296

RoHS

Each
1+$0.313
10+$0.204
25+$0.154
50+$0.147
100+$0.139
More Pricing...
0.22ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
84AH8318

RoHS

Each
1+$0.313
10+$0.202
25+$0.172
50+$0.152
100+$0.137
More Pricing...
68ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
96Y9563

RoHS

Each
1+$0.719
10+$0.490
25+$0.410
50+$0.329
100+$0.280
More Pricing...
1ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-
-
-
96Y9531

RoHS

Each
1+$0.305
10+$0.193
25+$0.164
50+$0.144
100+$0.128
More Pricing...
4.7kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
96Y9527

RoHS

Date/Lot Code

Each
1+$0.314
10+$0.203
25+$0.173
50+$0.153
100+$0.138
More Pricing...
330ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
84AH8375

RoHS

Each
1+$0.716
10+$0.468
25+$0.360
50+$0.342
100+$0.323
More Pricing...
4.7kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-
-
-
84AH8319

RoHS

Date/Lot Code

Each
1+$0.313
10+$0.202
25+$0.153
50+$0.146
100+$0.138
More Pricing...
75ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
96Y9523

RoHS

Each
1+$0.278
10+$0.166
25+$0.140
50+$0.116
100+$0.094
More Pricing...
2.2kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
96Y9517

RoHS

Date/Lot Code

Each
1+$0.312
10+$0.201
25+$0.171
50+$0.151
100+$0.135
More Pricing...
10ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
96Y9520

RoHS

Each
1+$0.314
10+$0.203
25+$0.154
50+$0.147
100+$0.139
More Pricing...
150ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
71AH5496

RoHS

Each
10+$0.163
25+$0.138
50+$0.113
100+$0.092
500+$0.079
More Pricing...
18kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
84AH8309

RoHS

Each
1+$0.313
10+$0.202
25+$0.172
50+$0.152
100+$0.137
More Pricing...
5.6kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
84AH8308

RoHS

Each
1+$0.313
10+$0.202
25+$0.153
50+$0.146
100+$0.138
More Pricing...
560ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
1-25 of 356 items
of 15 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK