Through Hole Resistors:

118 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41K9052

RoHS

Each
1+
$8.360
10+
$8.360
25+
$8.360
50+
$8.360
100+
$8.360
More Pricing...
Min: 1 / Mult: 1
350ohm
PTF Series
125mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 5ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
95W9030

RoHS

Each
1+
$5.510
10+
$5.390
25+
$5.300
50+
$3.530
100+
$3.360
More Pricing...
Min: 1 / Mult: 1
500ohm
UPF Series
500mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-
-55°C
125°C
45AC5883

RoHS

Date/Lot Code

Each
1+
$62.710
5+
$53.740
10+
$44.770
25+
$44.080
50+
$43.390
Min: 1 / Mult: 1
20Mohm
USF300 Series
750mW
± 0.01%
Radial Leaded
-
2.5kV
-
± 5ppm/°C
Ultra Precision
-
38.1mm
1.91mm
-40°C
85°C
95W9023

RoHS

Each
1+
$5.110
10+
$4.230
25+
$4.060
50+
$3.280
100+
$3.270
More Pricing...
Min: 1 / Mult: 1
250ohm
UPF Series
500mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-
-55°C
125°C
34R5473

RoHS

Date/Lot Code

Each
1+
$16.050
10+
$11.320
25+
$10.050
50+
$9.250
100+
$8.620
Min: 1 / Mult: 1
10ohm
UPW Series
500mW
± 0.1%
Axial Leaded
-
400V
Wirewound
± 5ppm/°C
Ultra Precision
6.35mm
12.7mm
-
-55°C
145°C
45AC5873

RoHS

Date/Lot Code

Each
1+
$26.840
5+
$24.940
10+
$23.040
25+
$22.830
50+
$22.620
More Pricing...
Min: 1 / Mult: 1
10ohm
USF300 Series
330mW
± 0.01%
Radial Leaded
-
300V
-
± 5ppm/°C
Ultra Precision
-
19.05mm
1.91mm
-40°C
85°C
45AC5871

RoHS

Date/Lot Code

Each
1+
$21.850
5+
$21.050
10+
$20.300
25+
$20.040
50+
$20.030
More Pricing...
Min: 1 / Mult: 1
1Mohm
USF300 Series
330mW
± 0.01%
Radial Leaded
-
300V
-
± 5ppm/°C
Ultra Precision
-
19.05mm
1.91mm
-40°C
85°C
95W9017

RoHS

Date/Lot Code

Each
1+
$5.010
10+
$4.050
25+
$3.600
50+
$3.320
100+
$3.070
More Pricing...
Min: 1 / Mult: 1
100ohm
UPF Series
500mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-
-55°C
125°C
95W9008

RoHS

Date/Lot Code

Each
1+
$4.860
10+
$3.850
25+
$3.470
50+
$3.210
100+
$2.950
Min: 1 / Mult: 1
120ohm
UPF Series
250mW
± 0.1%
Axial Leaded
-
250V
Metal Film
± 5ppm/°C
High Precision
2.7mm
7mm
-
-55°C
125°C
95W9013

Date/Lot Code

Each
1+
$5.010
10+
$3.950
25+
$3.710
50+
$3.470
100+
$3.360
More Pricing...
Min: 1 / Mult: 1
1Mohm
UPF Series
500mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-
-55°C
125°C
45AC5880

RoHS

Date/Lot Code

Each
1+
$24.540
5+
$24.540
10+
$24.540
25+
$24.540
50+
$24.540
More Pricing...
Min: 1 / Mult: 1
1Mohm
USF300 Series
750mW
± 0.01%
Radial Leaded
-
1.4kV
-
± 5ppm/°C
Ultra Precision
-
38.1mm
1.91mm
-40°C
85°C
45AC5881

RoHS

Date/Lot Code

Each
1+
$42.200
5+
$39.140
10+
$36.060
25+
$35.450
50+
$34.840
More Pricing...
Min: 1 / Mult: 1
2Mohm
USF300 Series
750mW
± 0.01%
Radial Leaded
-
1.4kV
-
± 5ppm/°C
Ultra Precision
-
38.1mm
1.91mm
-40°C
85°C
95W9016

RoHS

Date/Lot Code

Each
1+
$5.010
10+
$3.950
25+
$3.600
50+
$3.320
100+
$3.070
Min: 1 / Mult: 1
100ohm
UPF Series
500mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-
-55°C
125°C
95W9021

RoHS

Date/Lot Code

Each
1+
$4.810
10+
$3.740
25+
$3.700
50+
$2.980
100+
$2.730
Min: 1 / Mult: 1
20Mohm
UPF Series
500mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-
-55°C
125°C
95W9014

RoHS

Date/Lot Code

Each
1+
$4.680
10+
$4.160
25+
$3.640
50+
$3.320
100+
$3.070
Min: 1 / Mult: 1
10ohm
UPF Series
500mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-
-55°C
125°C
39T1678

RoHS

Date/Lot Code

Each
1+
$55.960
5+
$50.570
10+
$45.170
25+
$40.800
50+
$37.860
More Pricing...
Min: 1 / Mult: 1
1Mohm
VPR221 Series
8W
± 1%
TO-220
-
300V
Metal Foil
± 5ppm/°C
Precision
-
10.16mm
3.81mm
-55°C
150°C
93K5198

RoHS

Each
1+
$14.490
3+
$11.430
5+
$9.730
10+
$8.990
20+
$8.250
More Pricing...
Min: 1 / Mult: 1
250ohm
8G16 Series
330mW
± 0.1%
Axial Leaded
-
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-
-55°C
125°C
39T1679

RoHS

Date/Lot Code

Each
1+
$44.550
5+
$42.970
10+
$41.510
25+
$40.200
50+
$39.530
More Pricing...
Min: 1 / Mult: 1
10ohm
VPR221 Series
8W
± 0.01%
TO-220
-
300V
Metal Foil
± 5ppm/°C
Precision
-
10.16mm
3.81mm
-55°C
150°C
45AJ6938

RoHS

Date/Lot Code

Each
1+
$11.900
10+
$7.820
25+
$7.290
50+
$6.420
100+
$5.550
More Pricing...
Min: 1 / Mult: 1
20Mohm
PTF Series
250mW
± 0.1%
Axial Leaded
-
500V
Metal Film
± 5ppm/°C
High Precision, High Stability
3.68mm
12.07mm
-
-55°C
150°C
99AC9924

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each
1+
$10.720
Min: 1 / Mult: 1
50kohm
UPW Series
500mW
± 0.1%
Axial Leaded
-
400V
Wirewound
± 5ppm/°C
Ultra Precision
6.35mm
12.7mm
-
-55°C
145°C
20M3626

RoHS

Each
1+
$6.930
10+
$6.590
25+
$5.710
50+
$5.290
100+
$4.670
More Pricing...
Min: 1 / Mult: 1
10ohm
8G16 Series
330mW
± 0.1%
Axial Leaded
-
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-
-55°C
125°C
83K8821

RoHS

Each
1+
$14.950
3+
$11.780
5+
$10.040
10+
$9.280
20+
$8.510
More Pricing...
Min: 1 / Mult: 1
500ohm
8G16 Series
330mW
± 0.1%
Axial Leaded
-
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-
-55°C
125°C
95W9010

RoHS

Date/Lot Code

Each
1+
$4.860
10+
$4.050
25+
$3.700
50+
$3.360
100+
$3.100
More Pricing...
Min: 1 / Mult: 1
350ohm
UPF Series
250mW
± 0.1%
Axial Leaded
-
250V
Metal Film
± 5ppm/°C
High Precision
2.7mm
7mm
-
-55°C
125°C
45AC5872

RoHS

Date/Lot Code

Each
1+
$18.550
10+
$15.490
25+
$14.800
50+
$14.120
100+
$13.420
More Pricing...
Min: 1 / Mult: 1
10ohm
USF300 Series
330mW
± 0.01%
Radial Leaded
-
300V
-
± 5ppm/°C
Ultra Precision
-
19.05mm
1.91mm
-40°C
85°C
41K9041

RoHS

Date/Lot Code

Each
1+
$10.150
10+
$9.470
25+
$9.470
50+
$9.000
100+
$8.700
More Pricing...
Min: 1 / Mult: 1
120ohm
PTF Series
125mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 5ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
1-25 of 118 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK