Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCADDOCK
Manufacturer Part NoUSF370-1.00M-0.01%-5PPMCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.45AC5880
Product RangeUSF300 Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $38.010 |
| 5+ | $35.740 |
| 10+ | $33.460 |
| 25+ | $32.410 |
| 100+ | $31.310 |
| 500+ | $30.820 |
| 1000+ | $30.200 |
Price for:Each
Minimum: 1
Multiple: 1
$38.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoUSF370-1.00M-0.01%-5PPMCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.45AC5880
Product RangeUSF300 Series
Technical Datasheet
Resistance1Mohm
Product RangeUSF300 Series
Resistance Tolerance± 0.01%
Resistor Case / PackageRadial Leaded
Power Rating750mW
Temperature Coefficient± 5ppm/°C
Voltage Rating1.4kV
Resistor Technology-
Resistor TypeUltra Precision
Product Diameter-
Product Length38.1mm
Product Width1.91mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
1Mohm
Resistance Tolerance
± 0.01%
Power Rating
750mW
Voltage Rating
1.4kV
Resistor Type
Ultra Precision
Product Length
38.1mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
USF300 Series
Resistor Case / Package
Radial Leaded
Temperature Coefficient
± 5ppm/°C
Resistor Technology
-
Product Diameter
-
Product Width
1.91mm
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
