0
0 Items$0.00

Through Hole Resistors :

90 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
45AC5883

RoHS

Date/Lot Code

Each
1+$71.980
5+$63.680
10+$55.380
25+$50.280
50+$46.910
More Pricing...
20Mohm
USF300 Series
750mW
± 0.01%
Radial Leaded
2.5kV
-
± 5ppm/°C
Ultra Precision
-
38.1mm
1.91mm
-40°C
85°C
45AC5871

RoHS

Each
1+$29.050
5+$27.130
10+$25.200
25+$24.310
100+$23.780
More Pricing...
1Mohm
USF300 Series
330mW
± 0.01%
Radial Leaded
300V
-
± 5ppm/°C
Ultra Precision
-
19.05mm
1.91mm
-40°C
85°C
45AC5881

RoHS

Date/Lot Code

Each
1+$46.360
5+$43.800
10+$41.220
25+$40.040
50+$39.340
More Pricing...
2Mohm
USF300 Series
750mW
± 0.01%
Radial Leaded
1.4kV
-
± 5ppm/°C
Ultra Precision
-
38.1mm
1.91mm
-40°C
85°C
48W1077

RoHS

Each
1+$27.180
5+$24.120
10+$21.040
25+$20.200
100+$19.590
More Pricing...
1Mohm
S102C Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
-
7.62mm
2.67mm
-
-
45AC5872

RoHS

Date/Lot Code

Each
1+$18.630
5+$17.170
10+$15.700
25+$15.030
100+$14.630
More Pricing...
10kohm
USF300 Series
330mW
± 0.01%
Radial Leaded
300V
-
± 5ppm/°C
Ultra Precision
-
19.05mm
1.91mm
-40°C
85°C
98K1201

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+$27.220
5+$23.520
10+$19.820
25+$18.560
100+$18.000
More Pricing...
250ohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
-
7.62mm
2.67mm
-55°C
125°C
98K1205

RoHS

VPG FOIL RESISTORS
Each
1+$24.450
5+$21.900
10+$19.340
25+$18.560
100+$18.000
More Pricing...
500ohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
-
7.62mm
2.67mm
-55°C
125°C
45AC5882

RoHS

Date/Lot Code

Each
1+$50.130
5+$45.490
10+$40.850
25+$39.570
50+$38.290
More Pricing...
5Mohm
USF300 Series
750mW
± 0.01%
Radial Leaded
1.4kV
-
± 5ppm/°C
Ultra Precision
-
38.1mm
1.91mm
-40°C
85°C
98K1192

RoHS

VPG FOIL RESISTORS
Each
1+$25.050
5+$22.310
10+$19.570
25+$18.930
100+$18.000
More Pricing...
1Mohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
-
7.62mm
2.67mm
-55°C
125°C
96Y7845

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+$30.490
5+$24.650
10+$18.820
25+$18.500
100+$18.190
More Pricing...
100ohm
MC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Ultra Precision
-
7.9mm
2.3mm
-65°C
175°C
45AC5880

RoHS

Date/Lot Code

Each
1+$38.010
5+$35.740
10+$33.460
25+$32.410
100+$31.310
More Pricing...
1Mohm
USF300 Series
750mW
± 0.01%
Radial Leaded
1.4kV
-
± 5ppm/°C
Ultra Precision
-
38.1mm
1.91mm
-40°C
85°C
58P5937

Date/Lot Code

Each
1+$24.620
5+$23.370
10+$22.180
25+$20.090
100+$15.040
More Pricing...
16.9kohm
RNC90Y Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 10ppm/°C
-
-
7.62mm
2.67mm
-
-
48W1083

RoHS

VPG FOIL RESISTORS
Each
1+$39.510
5+$34.480
10+$29.450
25+$27.230
100+$24.990
More Pricing...
50kohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 3.5ppm/°C
High Precision
-
7.62mm
2.67mm
-
-
39T1671

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+$44.080
5+$38.560
10+$33.020
25+$31.320
100+$29.190
More Pricing...
100ohm
S Series
400mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 3.5ppm/°C
High Precision
-
7.62mm
2.67mm
-
-
68Y6536

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+$89.790
5+$80.160
10+$74.080
25+$72.600
50+$71.120
More Pricing...
100ohm
LED221 Series
8W
± 0.01%
TO-221
300V
Metal Foil
± 2ppm/°C
Ultra Precision
-
10.16mm
3.81mm
-55°C
150°C
48W1081

RoHS

VPG FOIL RESISTORS
Each
1+$35.710
5+$29.720
10+$23.720
25+$22.260
100+$20.790
More Pricing...
20Mohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 3.5ppm/°C
High Precision
-
7.62mm
2.67mm
-
-
98K1204

RoHS

VPG FOIL RESISTORS
Each
1+$32.030
5+$28.550
10+$25.070
25+$23.580
100+$22.080
More Pricing...
50kohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
-
7.62mm
2.67mm
-55°C
125°C
39T1673

RoHS

VPG FOIL RESISTORS
Each
1+$31.690
5+$27.480
10+$23.270
25+$21.620
100+$19.590
More Pricing...
10kohm
VAR Series
400mW
± 0.01%
Radial Leaded
200V
Metal Foil
± 2ppm/°C
Ultra Precision
-
6.35mm
2.03mm
-55°C
125°C
48W1082
VPG FOIL RESISTORS
Each
1+$34.000
5+$31.690
10+$29.380
25+$25.530
100+$22.230
More Pricing...
5Mohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 3.5ppm/°C
High Precision
-
7.62mm
2.67mm
-
-
39T1674

RoHS

VPG FOIL RESISTORS
Each
1+$29.780
5+$27.540
10+$25.290
25+$20.900
100+$19.050
More Pricing...
100ohm
VAR Series
400mW
± 0.01%
Radial Leaded
200V
Metal Foil
± 2ppm/°C
Ultra Precision
-
6.35mm
2.03mm
-55°C
125°C
39T1661

RoHS

VPG FOIL RESISTORS
Each
1+$24.850
5+$21.630
10+$18.410
25+$17.020
100+$16.880
More Pricing...
120ohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
-
7.62mm
2.67mm
-
-
48W1078

RoHS

VPG FOIL RESISTORS
Each
1+$25.020
5+$22.380
10+$19.730
25+$19.060
100+$16.760
More Pricing...
10kohm
S102C Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
-
7.62mm
2.67mm
-
-
45AC9697

RoHS

VPG FOIL RESISTORS
Each
1+$65.600
5+$57.670
10+$49.730
25+$45.440
50+$42.760
More Pricing...
50kohm
Z201 Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
-
7.62mm
2.67mm
-
-
45AC9732

RoHS

Date/Lot Code

Each
1+$71.420
5+$63.070
10+$54.730
25+$53.610
50+$52.540
More Pricing...
25ohm
VPR221Z Series
8W
± 0.01%
TO-220
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
-
10.16mm
3.81mm
-55°C
150°C
98K1199

RoHS

VPG FOIL RESISTORS
Each
1+$37.810
5+$32.880
10+$27.930
25+$24.480
100+$21.250
More Pricing...
20Mohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
-
7.62mm
2.67mm
-55°C
125°C
1-25 of 90 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK