0
0 Items$0.00

Through Hole Resistors :

521 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
40M8802

RoHS

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+$1.150
10+$0.913
25+$0.842
50+$0.770
100+$0.689
More Pricing...
100ohm
CVW Series
10W
± 5%
Radial Leaded
-
Ceramic
± 350ppm/°C
Flame Proof
-
12.5mm
9mm
-55°C
275°C
-
45AC5883

RoHS

Date/Lot Code

Each
1+$71.980
5+$63.680
10+$55.380
25+$50.280
50+$46.910
More Pricing...
20Mohm
USF300 Series
750mW
± 0.01%
Radial Leaded
2.5kV
-
± 5ppm/°C
Ultra Precision
-
38.1mm
1.91mm
-40°C
85°C
-
37K9536

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+$12.260
10+$8.510
25+$7.800
50+$6.040
100+$5.600
More Pricing...
100ohm
BPC Series
10W
± 5%
Radial Leaded
500V
Thick Film
± 100ppm/°C
High Power
-
25.4mm
2.54mm
-55°C
125°C
-
16R1806

RoHS

Each
1+$0.701
10+$0.502
25+$0.448
50+$0.394
100+$0.337
More Pricing...
10ohm
MCPR Series
10W
± 5%
Radial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
-
12.5mm
9mm
-
-
-
65H6261

RoHS

Each
1+$1.320
10+$0.830
25+$0.674
50+$0.637
100+$0.600
More Pricing...
10ohm
SQ Series
5W
± 5%
Radial Leaded
350V
Metal Film
± 300ppm/°C
High Power
-
13mm
9mm
-55°C
250°C
-
82X7312

RoHS

Each
1+$5.270
10+$3.860
25+$3.790
50+$3.710
100+$3.340
More Pricing...
5Gohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
-
27.43mm
2.4mm
-55°C
110°C
-
14J8872

RoHS

TE CONNECTIVITY - CGS
Each
1+$1.650
10+$0.848
25+$0.717
50+$0.661
100+$0.605
More Pricing...
15kohm
SQ Series
5W
± 5%
Radial Leaded
350V
Metal Film
± 300ppm/°C
High Power
-
13mm
9mm
-55°C
275°C
-
45AC5871

RoHS

Each
1+$29.050
5+$27.130
10+$25.200
25+$24.310
100+$23.780
More Pricing...
1Mohm
USF300 Series
330mW
± 0.01%
Radial Leaded
300V
-
± 5ppm/°C
Ultra Precision
-
19.05mm
1.91mm
-40°C
85°C
-
96H6679

RoHS

Each
1+$1.540
10+$0.768
25+$0.642
50+$0.574
100+$0.504
More Pricing...
2.2ohm
SQ Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 300ppm/°C
High Power
-
13mm
9mm
-55°C
250°C
-
45AC5881

RoHS

Date/Lot Code

Each
1+$46.360
5+$43.800
10+$41.220
25+$40.040
50+$39.340
More Pricing...
2Mohm
USF300 Series
750mW
± 0.01%
Radial Leaded
1.4kV
-
± 5ppm/°C
Ultra Precision
-
38.1mm
1.91mm
-40°C
85°C
-
14J8900

RoHS

Each
1+$1.580
10+$0.924
25+$0.759
50+$0.669
100+$0.578
More Pricing...
15kohm
SQ Series
7W
± 5%
Radial Leaded
500V
Metal Film
± 300ppm/°C
High Power
-
13mm
9mm
-55°C
275°C
-
48W1077

RoHS

Each
1+$27.180
5+$24.120
10+$21.040
25+$20.200
100+$19.590
More Pricing...
1Mohm
S102C Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
-
7.62mm
2.67mm
-
-
-
37K9572

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+$7.150
10+$4.750
25+$4.560
50+$3.770
100+$3.480
More Pricing...
200ohm
BPC Series
5W
± 5%
Radial Leaded
500V
Thick Film
± 100ppm/°C
High Power
-
12.7mm
2.54mm
-55°C
125°C
-
45AC5872

RoHS

Date/Lot Code

Each
1+$18.630
5+$17.170
10+$15.700
25+$15.030
100+$14.630
More Pricing...
10ohm
USF300 Series
330mW
± 0.01%
Radial Leaded
300V
-
± 5ppm/°C
Ultra Precision
-
19.05mm
1.91mm
-40°C
85°C
-
16R1949

RoHS

Each
1+$0.469
10+$0.317
25+$0.264
50+$0.210
100+$0.176
More Pricing...
100ohm
MCPR Series
5W
± 5%
Radial Leaded
-
Metal Film
± 350ppm/°C
Flame Proof
-
12.5mm
9mm
-
-
-
98K1201

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+$27.220
5+$23.520
10+$19.820
25+$18.560
100+$18.000
More Pricing...
250ohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
-
7.62mm
2.67mm
-55°C
125°C
-
98K1205

RoHS

VPG FOIL RESISTORS
Each
1+$24.450
5+$21.900
10+$19.340
25+$18.560
100+$18.000
More Pricing...
500ohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
-
7.62mm
2.67mm
-55°C
125°C
-
14J8866

RoHS

TE CONNECTIVITY - CGS
Each
1+$1.390
10+$0.820
25+$0.676
50+$0.596
100+$0.514
More Pricing...
0.47ohm
SQ Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 300ppm/°C
High Power
-
13mm
9mm
-55°C
275°C
-
26M2846

RoHS

TE CONNECTIVITY - CGS
Each
1+$2.530
25+$1.510
100+$1.260
250+$1.170
500+$1.060
More Pricing...
680ohm
SBC Series
11W
± 5%
Radial Leaded
86.5V
Wirewound
± 200ppm/°C
High Power
-
50mm
9mm
-55°C
250°C
-
16R7468

RoHS

Each
1+$2.140
10+$1.160
25+$1.050
50+$0.928
100+$0.802
More Pricing...
15kohm
SQ Series
10W
± 5%
Radial Leaded
-
Metal Film
± 300ppm/°C
High Power
-
9mm
13mm
-55°C
250°C
-
34M7616

RoHS

TE CONNECTIVITY - CGS
Each
1+$6.230
25+$4.160
100+$3.130
250+$2.990
500+$2.860
More Pricing...
20Mohm
MPC Series
5W
± 5%
Radial Leaded
300V
Thick Film
± 100ppm/°C
High Power
-
12.7mm
2.54mm
-55°C
155°C
-
16R7507

RoHS

Date/Lot Code

Each
1+$1.000
10+$0.681
25+$0.558
50+$0.536
100+$0.515
More Pricing...
4.7ohm
SQ Series
5W
± 5%
Radial Leaded
-
Metal Film
± 300ppm/°C
High Power
-
9mm
13mm
-55°C
250°C
-
16R7503

RoHS

Date/Lot Code

Each
1+$0.352
10+$0.316
25+$0.297
50+$0.280
100+$0.272
More Pricing...
22ohm
SQ Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 300ppm/°C
Power
-
13mm
9mm
-55°C
275°C
-
26Y9537

RoHS

Date/Lot Code

Each
1+$13.440
5+$10.970
10+$8.490
25+$7.810
100+$7.800
More Pricing...
1.5ohm
LTO100 Series
100W
± 1%
Radial Leaded
500V
Thick Film
± 350ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
83AC1689

RoHS

Date/Lot Code

Each
1+$8.680
25+$7.710
100+$6.530
250+$6.200
500+$5.850
More Pricing...
3ohm
LTO150 Series
150W
± 5%
Radial Leaded
500V
Thick Film
± 350ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
1-25 of 521 items
of 21 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK