Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSQMW5R47JCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14J8866
Product RangeSQ Series
Your Part Number
31 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $0.820 |
| 25+ | $0.676 |
| 50+ | $0.596 |
| 100+ | $0.514 |
| 500+ | $0.418 |
| 1000+ | $0.386 |
| 2500+ | $0.378 |
Price for:Each
Minimum: 1
Multiple: 1
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSQMW5R47JCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14J8866
Product RangeSQ Series
Technical Datasheet
Resistance0.47ohm
Product RangeSQ Series
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageRadial Leaded
Voltage Rating350V
Resistor TechnologyWirewound
Temperature Coefficient± 300ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length13mm
Product Width9mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.47ohm
Power Rating
5W
Resistor Case / Package
Radial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
13mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SQ Series
Resistance Tolerance
± 5%
Voltage Rating
350V
Temperature Coefficient
± 300ppm/°C
Product Diameter
-
Product Width
9mm
Operating Temperature Max
275°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SQMW5R47J
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
