Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoSM104035007FECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.82X7312
Product RangeSlim-Mox Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.130 |
| 10+ | $4.480 |
| 25+ | $4.390 |
| 50+ | $4.290 |
| 100+ | $3.930 |
| 500+ | $3.860 |
| 1000+ | $3.810 |
| 2500+ | $3.740 |
Price for:Each
Minimum: 1
Multiple: 1
$6.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoSM104035007FECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.82X7312
Product RangeSlim-Mox Series
Technical Datasheet
Resistance5Gohm
Product RangeSlim-Mox Series
Power Rating1.5W
Resistance Tolerance± 1%
Resistor Case / PackageRadial Leaded
Voltage Rating10kV
Resistor TechnologyThick Film
Temperature Coefficient± 25ppm/°C
Resistor TypePrecision
Product Diameter-
Product Length27.43mm
Product Width2.4mm
Operating Temperature Min-55°C
Operating Temperature Max110°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
5Gohm
Power Rating
1.5W
Resistor Case / Package
Radial Leaded
Resistor Technology
Thick Film
Resistor Type
Precision
Product Length
27.43mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Slim-Mox Series
Resistance Tolerance
± 1%
Voltage Rating
10kV
Temperature Coefficient
± 25ppm/°C
Product Diameter
-
Product Width
2.4mm
Operating Temperature Max
110°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SM104035007FE
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
