Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCADDOCK
Manufacturer Part NoUSF340-1.00M-0.01%-5PPMCopy
Newark Part No.45AC5871
Product RangeUSF300 Series
Your Part Number
8 In Stock
50 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.000 |
| 5+ | $26.420 |
| 10+ | $24.850 |
| 25+ | $23.890 |
| 50+ | $23.290 |
| 100+ | $22.810 |
| 250+ | $22.500 |
Price for:Each
Minimum: 1
Multiple: 1
$28.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoUSF340-1.00M-0.01%-5PPMCopy
Newark Part No.45AC5871
Product RangeUSF300 Series
Technical Datasheet
Resistance1Mohm
Product RangeUSF300 Series
Power Rating330mW
Resistance Tolerance± 0.01%
Resistor Case / PackageRadial Leaded
Voltage Rating300V
Resistor Technology-
Temperature Coefficient± 5ppm/°C
Resistor TypeUltra Precision
Product Diameter-
Product Length19.05mm
Product Width1.91mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
1Mohm
Power Rating
330mW
Resistor Case / Package
Radial Leaded
Resistor Technology
-
Resistor Type
Ultra Precision
Product Length
19.05mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
USF300 Series
Resistance Tolerance
± 0.01%
Voltage Rating
300V
Temperature Coefficient
± 5ppm/°C
Product Diameter
-
Product Width
1.91mm
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
