0
0 Items$0.00

Through Hole Resistors :

26 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
34R3524

RoHS

CGS - TE CONNECTIVITY
Each
1+$1.740
10+$1.170
25+$0.880
50+$0.816
100+$0.751
More Pricing...
220ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
70AH6261

RoHS

CGS - TE CONNECTIVITY
Each
1+$1.750
10+$1.120
25+$0.867
50+$0.850
100+$0.832
More Pricing...
1kohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
34R3485

RoHS

CGS - TE CONNECTIVITY
Each
1+$2.300
10+$1.560
25+$1.230
50+$1.170
100+$1.120
More Pricing...
33ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 60ppm/°C
High Power
8mm
22.2mm
-55°C
200°C
69AH7646

RoHS

CGS - TE CONNECTIVITY
Each
1+$1.440
10+$0.965
25+$0.758
50+$0.724
100+$0.690
More Pricing...
33ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
34R3492

RoHS

CGS - TE CONNECTIVITY
Each
1+$2.440
10+$1.520
25+$1.370
50+$1.250
100+$1.120
More Pricing...
68ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 60ppm/°C
High Power
8mm
22.2mm
-55°C
200°C
34R3506

RoHS

CGS - TE CONNECTIVITY
Each
1+$1.740
10+$1.170
25+$0.916
50+$0.875
100+$0.834
More Pricing...
1kohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
34R3510

RoHS

CGS - TE CONNECTIVITY
Each
1+$2.150
10+$1.460
25+$1.160
50+$1.100
100+$1.050
More Pricing...
10kohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
34R3514

RoHS

CGS - TE CONNECTIVITY
Each
1+$1.730
10+$1.170
25+$0.913
50+$0.872
100+$0.831
More Pricing...
120ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
34R3539

RoHS

CGS - TE CONNECTIVITY
Each
1+$2.150
10+$1.460
25+$1.160
50+$1.100
100+$1.050
More Pricing...
5.6kohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
34R3472

RoHS

CGS - TE CONNECTIVITY
Each
1+$2.220
10+$1.510
25+$1.310
50+$1.240
100+$1.160
More Pricing...
1kohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 60ppm/°C
High Power
8mm
22.2mm
-55°C
200°C
34R3489

RoHS

CGS - TE CONNECTIVITY
Each
1+$2.180
10+$1.480
25+$1.150
50+$1.100
100+$1.050
More Pricing...
470ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 60ppm/°C
High Power
8mm
22.2mm
-55°C
200°C
34R3491

RoHS

CGS - TE CONNECTIVITY
Each
1+$1.960
10+$1.340
25+$1.050
50+$1.000
100+$0.954
More Pricing...
6.8ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 60ppm/°C
High Power
8mm
22.2mm
-55°C
200°C
34R3504

RoHS

CGS - TE CONNECTIVITY
Each
1+$1.750
10+$1.170
25+$0.928
50+$0.886
100+$0.845
More Pricing...
1.5kohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
34R3542

RoHS

CGS - TE CONNECTIVITY
Each
1+$1.710
10+$1.170
25+$0.912
50+$0.878
100+$0.843
More Pricing...
560ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
34R3515

RoHS

CGS - TE CONNECTIVITY
Each
1+$1.730
10+$1.170
25+$0.913
50+$0.872
100+$0.831
More Pricing...
15ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
34R3521

RoHS

CGS - TE CONNECTIVITY
Each
1+$1.590
10+$1.070
25+$0.835
50+$0.796
100+$0.757
More Pricing...
2.2ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
34R3543

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+$2.120
10+$1.440
25+$1.130
50+$1.080
100+$1.040
More Pricing...
6.8ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
34R3487

RoHS

CGS - TE CONNECTIVITY
Each
1+$2.890
10+$1.760
25+$1.540
50+$1.420
100+$1.290
More Pricing...
4.7ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 60ppm/°C
High Power
8mm
22.2mm
-55°C
200°C
34R3532

RoHS

CGS - TE CONNECTIVITY
Each
1+$1.750
10+$1.180
25+$0.865
50+$0.812
100+$0.758
More Pricing...
330ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
34R3509

RoHS

CGS - TE CONNECTIVITY
Each
1+$2.150
10+$1.270
25+$1.040
50+$0.929
100+$0.818
More Pricing...
1.8ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
70AH6262

RoHS

CGS - TE CONNECTIVITY
Each
1+$1.590
10+$1.070
25+$0.835
50+$0.798
100+$0.760
More Pricing...
10kohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
34R3538

RoHS

CGS - TE CONNECTIVITY
Each
1+$2.220
10+$1.340
25+$1.210
50+$1.090
100+$0.965
More Pricing...
470ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
34R3476

RoHS

Each
1+$2.300
10+$1.460
25+$1.240
50+$1.140
100+$1.060
More Pricing...
100ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 60ppm/°C
High Power
8mm
22.2mm
-55°C
200°C
34R3530

RoHS

CGS - TE CONNECTIVITY
Each
1+$1.400
10+$0.968
25+$0.821
50+$0.792
100+$0.763
More Pricing...
3.9ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
34R3477

RoHS

CGS - TE CONNECTIVITY
Each
1+$3.170
25+$1.730
100+$1.640
250+$1.620
500+$1.370
More Pricing...
15ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 60ppm/°C
High Power
8mm
22.2mm
-55°C
200°C
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK