0
0 Items$0.00

Through Hole Resistors :

234 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
98K3270

RoHS

TT ELECTRONICS / WELWYN
Each
1+$2.990
10+$1.850
25+$1.570
50+$1.480
100+$1.370
More Pricing...
5.1ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
98K3149

RoHS

TT ELECTRONICS / WELWYN
Each
1+$1.290
10+$1.030
25+$0.947
50+$0.866
100+$0.776
More Pricing...
1kohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
76K1391

RoHS

TT ELECTRONICS / WELWYN
Each
1+$2.870
25+$1.530
100+$1.280
250+$1.120
500+$1.060
More Pricing...
33ohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
98K3175

RoHS

TT ELECTRONICS / WELWYN
Each
1+$2.750
10+$1.740
25+$1.290
50+$1.230
100+$1.170
More Pricing...
3.9kohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
62M1245

RoHS

TT ELECTRONICS / WELWYN
Each
1+$6.550
10+$4.130
25+$3.810
50+$3.480
100+$2.980
More Pricing...
6.8kohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
200°C
78K5159

RoHS

TT ELECTRONICS / WELWYN
Each
1+$2.870
25+$1.530
100+$1.280
250+$1.120
500+$1.080
More Pricing...
150ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
98K3190

RoHS

TT ELECTRONICS / WELWYN
Each
1+$2.090
10+$1.280
25+$1.110
50+$1.030
100+$0.940
More Pricing...
5ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
98K3258

RoHS

TT ELECTRONICS / WELWYN
Each
1+$2.960
25+$1.550
100+$1.360
250+$1.260
500+$1.140
More Pricing...
30ohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
62X7289

RoHS

TT ELECTRONICS / WELWYN
Each
1+$7.150
10+$4.590
25+$4.110
50+$3.610
100+$3.400
More Pricing...
10kohm
W20 Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
200°C
83K9915

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$1.770
10+$1.370
25+$1.250
50+$1.140
100+$1.010
More Pricing...
0.22ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Ceramic
± 75ppm/°C
High Reliability, High Stability
5.6mm
12.7mm
-55°C
200°C
26M4968

RoHS

TT ELECTRONICS / WELWYN
Each
1+$6.880
10+$4.600
25+$4.290
50+$3.960
100+$3.500
More Pricing...
33ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
80K9780

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+$3.260
25+$1.670
100+$1.610
250+$1.440
500+$1.270
More Pricing...
51ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
98K3144

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+$2.210
10+$1.370
25+$1.200
50+$1.110
100+$1.010
More Pricing...
0.39ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
98K3148

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+$1.420
10+$1.130
25+$1.040
50+$0.944
100+$0.845
More Pricing...
0.68ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
98K3140

RoHS

TT ELECTRONICS / WELWYN
Each
1+$1.420
10+$1.130
25+$1.040
50+$0.944
100+$0.845
More Pricing...
0.2ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
98K3219

RoHS

TT ELECTRONICS / WELWYN
Each
1+$4.810
25+$2.440
100+$2.330
250+$2.290
500+$2.250
More Pricing...
1kohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
98K3156

RoHS

TT ELECTRONICS / WELWYN
Each
1+$2.420
10+$1.660
25+$1.380
50+$1.180
100+$0.963
More Pricing...
100ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
65K4900

RoHS

TT ELECTRONICS / WELWYN
Each
1+$2.270
25+$1.890
100+$1.750
250+$1.620
500+$1.460
More Pricing...
0.68ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
98K3210

RoHS

TT ELECTRONICS / WELWYN
Each
1+$2.290
25+$1.910
100+$1.770
250+$1.630
500+$1.470
More Pricing...
120mohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
200°C
98K3322

RoHS

TT ELECTRONICS / WELWYN
Each
1+$9.050
10+$5.790
25+$5.310
50+$4.830
100+$3.850
More Pricing...
100ohm
W20 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
200°C
98K3142

RoHS

TT ELECTRONICS / WELWYN
Each
1+$1.420
10+$1.130
25+$1.040
50+$0.944
100+$0.845
More Pricing...
0.27ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
98K3138

RoHS

TT ELECTRONICS / WELWYN
Each
1+$2.420
10+$1.490
25+$1.310
50+$1.200
100+$1.100
More Pricing...
0.15ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
62X7198

RoHS

TT ELECTRONICS / WELWYN
Each
1+$2.500
25+$2.080
100+$1.930
250+$1.780
500+$1.610
More Pricing...
0.15ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
62X7277

RoHS

TT ELECTRONICS / WELWYN
Each
1+$7.620
10+$5.320
25+$4.950
50+$4.570
100+$2.860
More Pricing...
100ohm
W20 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
200°C
98K3189

RoHS

TT ELECTRONICS / WELWYN
Each
1+$5.140
10+$3.190
25+$2.580
50+$2.480
100+$2.360
More Pricing...
5.6kohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
1-25 of 234 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK