| Quantity | Price |
|---|---|
| 1+ | $107.510 |
| 10+ | $103.250 |
| 50+ | $99.520 |
| 100+ | $93.670 |
| 250+ | $87.280 |
Product Information
Product Overview
STEP3-PS/1AC/24DC/5/PT primary-switched power supply unit with STEP POWER, push-in connection, DIN rail mounting, input 1-phase. This has push-in connection technology are the professional solution for intelligent building automation. It has compact devices are economical, space-saving, and flexible in application. It has energy savings with the highest level of efficiency in no-load and part-load operation. This has space savings in the control cabinet due to the narrow design combined with increased performance. It has quick and easy start-up with tool-free Push-in connection technology at a 45° angle with double terminal points. Approved by UL/C-UL listed UL 61010-1, UL/C-UL listed UL 61010-2-201, UL/C-UL listed ANSI/UL 121201 class I, division 2, groups A, B, C, D (Hazardous Location).
- Input voltage range 100VAC to 240VAC (-15% to +10%), nominal output voltage 24VDC
- Nominal output current is 5A, output power is 120W
- Efficiency is > 93% (120VAC), > 94.5% (230VAC)
- Approval for household purposes (EN 60335) allows use in domestic applications
- Flexible mounting snap onto a DIN rail or screw onto a level surface
- Degree of protection is IP20
- Push-in input and output connection
- Plastic housing material
- Ambient temperature range from -10°C to 70°C (Derating: > 50 °C; 2 %/K)
- Dimension is (W x H x D) 2.834 x 3.543 x 2.401
Technical Specifications
-
120W
5A
-
-
-
Adjustable, Fixed
Lead (04-Feb-2026)
1 Output
24VDC
-
-
-
100V AC to 240V AC
STEP POWER Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate