0
0 Items$0.00

2.8V DC / DC Non Isolated Board Mount Converters - Adjustable Output :

2 Products Found
Find a huge range of 2.8V DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics Mexico. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 4.5V, 3.6V, 5V & 3.4V DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Analog Devices

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Output Voltage Min
No. of Outputs
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
Output Current Max
No. of Pins
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Switching Frequency
Height
Topology
Depth
Width
Operating Temperature Max
Product Range
02AM2698
Each
1+$48.640
5+$48.290
10+$47.940
25+$46.250
50+$45.650
More Pricing...
2.8V
BGA-40, Micro Module
18V
2.5V
1 Output
BGA
15V
700mA
700mA
40Pins
700mA
Adjustable
2.8V
18V
2MHz
4.92mm
Inverting, SEPIC
11.25mm
6.25mm
125°C
LTM8045 Series
02AM2697
Each
1+$31.100
5+$30.880
10+$30.650
25+$29.630
50+$29.410
More Pricing...
2.8V
BGA-40, Micro Module
18V
2.5V
1 Output
BGA
15V
700mA
700mA
40Pins
700mA
Adjustable
2.8V
18V
2MHz
4.92mm
Inverting, SEPIC
11.25mm
6.25mm
125°C
LTM8045 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER