0
0 Items$0.00

DC / DC Non Isolated Board Mount Converters - Fixed Output :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Depth
Width
Height
Product Range
69AC3304

RoHS

Date/Lot Code

Each
1+$9.120
5+$8.890
10+$8.660
25+$8.350
100+$7.880
ITE
Surface Mount DIP
1 Output
1.2W
1.2V
1A
Fixed, Adjustable
Surface Mount Device
4.6V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3306

RoHS

Date/Lot Code

Each
1+$9.280
5+$9.040
10+$8.800
25+$8.480
100+$8.010
ITE
Surface Mount DIP
1 Output
1.5W
1.5V
1A
Fixed, Adjustable
Surface Mount Device
4.6V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3308

RoHS

Each
1+$12.400
5+$12.070
10+$11.750
25+$11.330
100+$10.680
ITE
Surface Mount DIP
1 Output
1.8W
1.8V
1A
Fixed, Adjustable
Surface Mount Device
4.6V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER