0
0 Items$0.00

High Voltage DC / DC Converters :

121 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Polarity
Power Rating
Output Current - Output 1
DC / DC Converter Output Type
Output Current Max
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
78Y5988

RoHS

Each
1+$134.810
5+$133.080
10+$131.330
Proportional
1 Output
1W
100V
Positive Output
1W
10mA
Fixed, Adjustable
-
10mA
Surface Mount
0V
100V
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y6013

RoHS

Date/Lot Code

Each
1+$220.690
5+$217.840
10+$215.010
Proportional
1 Output
1.5W
800V
Positive Output
1.5W
1.87mA
Fixed, Adjustable
-
1.87mA
Through Hole
0V
800V
700mV
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
84Y6467

RoHS

Each
1+$214.380
Proportional
-
-
-
Positive Output
500mW
-
Adjustable
333µA
333µA
Through Hole
0V
1.5kV
700mV
5V
Q Series
-
-
-
-
-
-
84Y6478
Each
1+$416.390
5+$410.150
Proportional
-
-
-
Negative Output
500mW
-
Adjustable
100µA
100µA
Through Hole
0V
-5kV
700mV
5V
Q Series
-
-
-
-
-
-
84Y5620

RoHS

Each
1+$138.130
5+$136.060
10+$133.990
Proportional
-
-
-
Positive Output
1W
-
Adjustable
2mA
2mA
Through Hole
0V
500V
700mV
5V
A Series
-
-
-
-
-
-
84Y5535

RoHS

Each
1+$131.510
Proportional
-
-
-
Positive Output
1.5W
-
Fixed, Adjustable
3mA
3mA
Through Hole
0V
500V
700mV
5V
AH Series
-
-
-
-
-
-
84Y5515

RoHS

Each
1+$136.140
5+$134.110
10+$132.050
Proportional
-
-
-
Positive Output
1W
-
Fixed, Adjustable
2mA
2mA
Surface Mount
0V
500V
700mV
5V
AG Series
-
-
-
-
-
-
84Y6451

RoHS

Each
1+$166.900
5+$164.400
10+$161.890
Proportional
-
-
-
Positive Output
500mW
-
Adjustable
1mA
1mA
Through Hole
0V
500V
700mV
5V
Q Series
-
-
-
-
-
-
84Y6437

RoHS

Each
1+$159.630
5+$157.580
10+$155.530
Proportional
-
-
-
Positive Output
500mW
-
Adjustable
5mA
5mA
Through Hole
0V
100V
700mV
5V
Q Series
-
-
-
-
-
-
79AK7511

RoHS

Each
1+$548.700
5+$531.160
Proportional
-
-
-
Negative Output
500mW
-
Adjustable
50µA
50µA
Through Hole
0V
10kV
700mV
5V
Q Series
-
-
-
-
-
-
84Y5637
Each
1+$338.330
5+$333.260
Proportional
-
-
-
Positive Output
1W
-
Adjustable
200µA
200µA
Through Hole
0V
5kV
700mV
5V
A Series
-
-
-
-
-
-
78Y6154

RoHS

Each
1+$369.870
5+$365.110
10+$360.350
Proportional
1 Output
500mW
-3kV
Negative Output
500mW
167µA
Adjustable
-
167µA
Through Hole
0V
-3kV
700mV
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y5987

RoHS

Each
1+$486.950
5+$480.680
10+$474.410
Proportional
1 Output
1.5W
6kV
Positive Output
1.5W
250µA
Fixed, Adjustable
-
250µA
Surface Mount
0V
6kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
33.53mm
78Y5984

RoHS

Each
1+$186.180
5+$183.780
10+$181.380
Proportional
1 Output
1.5W
400V
Positive Output
1.5W
3.75mA
Fixed, Adjustable
-
3.75mA
Surface Mount
0V
400V
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y6145

RoHS

Each
1+$272.020
5+$268.520
10+$265.010
Proportional
1 Output
500mW
-1.2kV
Negative Output
500mW
417µA
Adjustable
-
417µA
Through Hole
0V
-1.2kV
700mV
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
84Y6463
Each
1+$463.580
5+$456.640
Proportional
-
-
-
Positive Output
500mW
-
Adjustable
50µA
50µA
Through Hole
0V
10kV
700mV
5V
Q Series
-
-
-
-
-
-
78Y6141

RoHS

Each
1+$224.160
5+$221.280
10+$218.390
Proportional
1 Output
500mW
-1kV
Negative Output
500mW
500µA
Adjustable
-
500µA
Through Hole
0V
-1kV
700mV
5V
Q Series
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6120

RoHS

Each
1+$172.940
5+$170.710
10+$168.490
Proportional
1 Output
500mW
200V
Positive Output
500mW
2.5mA
Adjustable
-
2.5mA
Through Hole
0V
200V
700mV
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6019

RoHS

Each
1+$143.660
5+$141.810
10+$139.960
Proportional
1 Output
1W
-200V
Negative Output
1W
5mA
Fixed, Adjustable
-
5mA
Through Hole
0V
-200V
700mV
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
84Y5614

RoHS

Each
1+$118.140
5+$116.360
10+$114.590
Proportional
-
-
-
Positive Output
1W
-
Adjustable
5mA
5mA
Through Hole
0V
200V
700mV
5V
A Series
-
-
-
-
-
-
78Y6003

RoHS

Each
1+$430.940
5+$425.380
10+$419.840
Proportional
1 Output
1W
6kV
Positive Output
1W
167µA
Fixed, Adjustable
-
167µA
Surface Mount
0V
6kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
33.53mm
78Y6136

RoHS

Each
1+$222.310
5+$219.440
10+$216.580
Proportional
1 Output
500mW
700V
Positive Output
500mW
714µA
Adjustable
-
714µA
Through Hole
0V
700V
700mV
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6149

RoHS

Each
1+$328.780
5+$324.540
10+$320.300
Proportional
1 Output
500mW
2kV
Positive Output
500mW
250µA
Adjustable
-
250µA
Through Hole
0V
2kV
700mV
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6032

RoHS

Each
1+$230.080
5+$227.120
10+$224.150
Proportional
1 Output
1W
-1.2kV
Negative Output
1W
830µA
Fixed, Adjustable
-
830µA
Through Hole
0V
-1.2kV
700mV
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6116

RoHS

Each
1+$151.330
5+$149.370
10+$147.430
Proportional
1 Output
500mW
100V
Positive Output
500mW
5mA
Adjustable
-
5mA
Through Hole
0V
100V
700mV
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
1-25 of 121 items
of 5 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER