0
0 Items$0.00

High Voltage DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Polarity
Power Rating
Output Current - Output 1
DC / DC Converter Output Type
Output Current Max
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Output Regulation
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
13AC9734

RoHS

Each
1+$230.450
5+$227.480
10+$224.520
Proportional
1 Output
1.5W
5kV
Positive Output
1.5W
300µA
Fixed, Adjustable
-
300µA
Through Hole
0V
5kV
-
700mV
3.5kV
12V
G Series
-
DIP
Through Hole
38.1mm
16mm
38.1mm
78Y6002

RoHS

Each
5+$349.000
10+$344.440
25+$335.340
100+$326.230
Proportional
1 Output
1W
5kV
Positive Output
1W
200µA
Fixed, Adjustable
-
200µA
Surface Mount
0V
5kV
-
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
13AC9723

RoHS

Each
1+$298.810
5+$294.970
10+$291.110
Proportional
1 Output
1W
5kV
Positive Output
1W
200µA
Fixed, Adjustable
-
200µA
Through Hole
0V
5kV
-
0V
3.5kV
12V
GP Series
-
DIP
Through Hole
38.1mm
16mm
38.1mm
78Y6156

RoHS

Each
1+$483.380
5+$477.160
10+$470.930
Proportional
1 Output
500mW
5kV
Positive Output
500mW
100µA
Adjustable
-
100µA
Through Hole
0V
5kV
-
700mV
-
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6101

RoHS

Each
1+$421.200
5+$415.780
10+$410.360
Proportional
1 Output
10W
5kV
Positive Output
10W
2mA
Fixed, Adjustable
-
2mA
Through Hole
0V
5kV
-
700mV
-
12V
-
-
DIP
Through Hole
28.5mm
-
57.15mm
13AC9709

RoHS

Each
1+$210.590
5+$207.880
10+$205.160
Proportional
1 Output
3W
5kV
Positive Output
3W
600µA
Fixed, Adjustable
-
600µA
Through Hole
0V
5kV
-
0V
3.5kV
15V
E Series
-
DIP
Through Hole
38.1mm
21.6mm
63.5mm
64AH3448

RoHS

Each
1+$237.170
10+$222.420
25+$215.610
50+$208.810
100+$200.860
Proportional
1 Output
3W
5kV
Positive Output
3W
600µA
Fixed, Adjustable
600µA
600µA
Through Hole
0V
5kV
Unregulated
0V
3.5kV
15V
E Series
-
DIP
Through Hole
38.1mm
21.6mm
63.5mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER