Isolated Chassis Mount DC / DC Converters:
317 Products FoundFind a huge range of Isolated Chassis Mount DC / DC Converters at Newark Electronics Mexico. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Mean Well, Xp Power, Mascot & Bel Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $129.620 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 3kV | 110V | - | Fixed | Chassis | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H | |||||
TRACO POWER | Each | 1+ $350.400 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 48V | 1.6A | - | - | - | 3kV | 24V | - | Fixed, Adjustable | - | 61mm | 40.5mm | 85mm | 9V | 36V | TEP 75WICMF | ||||
Each | 1+ $174.830 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 48V | 1.6A | - | - | - | 3kV | 24V | - | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 9V | 36V | - | |||||
MEAN WELL | Each | 1+ $143.790 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 201.6W | 1 Output | 48V | 4.2A | - | - | - | 4kV | 24V | - | Fixed | - | 86mm | 40mm | 191mm | 16.8V | 31.2V | RSD-200 Series | ||||
Each | 1+ $84.680 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 151W | 1 Output | 24V | 6.3A | - | - | - | 1.5kV | 24V | - | Fixed | - | 110mm | 50mm | 199mm | 19V | 36V | SD-150 Series | |||||
MEAN WELL | Each | 1+ $90.750 10+ $85.640 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 19.8W | 1 Output | 3.3V | 6A | - | - | - | 4kV | 48V | - | Fixed | - | 60mm | 25mm | 113mm | 18V | 72V | RSD-30 Series | ||||
MEAN WELL | Each | 1+ $170.340 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 151W | 1 Output | 24V | 6.3A | - | - | - | 4kV | 48V | - | Fixed | - | 77mm | 36mm | 189mm | 33.6V | 62.4V | RSD-150 Series | ||||
Each | 1+ $64.530 5+ $62.930 10+ $61.350 25+ $59.220 100+ $56.040 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 48V | - | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
Each | 1+ $129.310 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 60W | 1 Output | 5.1V | 12A | - | - | Regulated | 3kV | 110V | - | Fixed | Chassis | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H | |||||
80AH8605 | Each | 1+ $3,108.820 5+ $2,909.080 10+ $2,838.930 25+ $2,691.780 50+ $2,600.600 | Min: 1 / Mult: 1 | ITE | Module | 3:1 | 160W | 1 Output | 54V | 3.1A | - | - | - | - | - | - | Fixed | Chassis | - | - | - | 18V | 60V | PWR Series | ||||
Each | 1+ $407.280 5+ $385.250 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 422.4W | 1 Output | 48V | 8.8A | - | - | - | 4kV | 24V | - | Fixed, Adjustable | - | 100mm | 41mm | 237mm | 16.8V | 33.6V | RSD-500 Series | |||||
Each | 1+ $50.970 5+ $49.710 10+ $48.450 25+ $46.760 100+ $44.240 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 2 Output | 12V | 630mA | -12V | 630mA | Regulated | 3kV | 48V | - | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ $66.110 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 110V | - | Fixed | Chassis | 34mm | 26.5mm | 53mm | 80V | 160V | TMDC 06H | |||||
Each | 1+ $66.110 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 6W | 1 Output | 5.1V | 1.2A | - | - | Regulated | 3kV | 110V | - | Fixed | Chassis | 34mm | 26.5mm | 53mm | 80V | 160V | TMDC 06H | |||||
Each | 1+ $628.120 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 48V | 3.8A | - | - | - | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series | |||||
MEAN WELL | Each | 1+ $327.520 10+ $306.180 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 302W | 1 Output | 48V | 6.3A | - | - | - | 4kV | 72V | - | Fixed | - | 96.5mm | 40mm | 216mm | 50.4V | 93.6V | RSD-300 Series | ||||
MEAN WELL | Each | 1+ $144.380 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 273.6W | 1 Output | 48V | 5.7A | - | - | - | 4kV | 24V | - | Fixed | - | 97mm | 40mm | 216mm | 16.8V | 31.2V | RSD-300 Series | ||||
Each | 1+ $225.240 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 24V | 12.5A | - | - | - | 4kV | 48V | - | Fixed | - | 97mm | 40mm | 216mm | 33.6V | 62.4V | RSD-300 Series | |||||
Each | 10+ $57.420 25+ $55.440 100+ $52.470 | Min: 10 / Mult: 10 | ITE | Module | 4:1 | 6W | 1 Output | 48V | 125mA | - | - | Regulated | 3kV | 48V | - | Fixed | Chassis | 34mm | 26.5mm | 53mm | 18V | 75V | DTE06 Series | |||||
Each | 1+ $129.520 5+ $118.630 10+ $117.060 25+ $114.460 50+ $109.280 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | - | 12V | - | Fixed, Adjustable | - | 38mm | 95mm | 159mm | 9.5V | 18V | SDS-060A Series | |||||
Each | 1+ $36.330 10+ $34.030 25+ $33.050 50+ $32.060 100+ $31.070 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 24V | - | Fixed | - | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | |||||
Each | 1+ $84.560 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 48V | 420mA | - | - | Regulated | 2.5kV | 48V | CSA, IEC, UL | Fixed | DIN Rail | 54mm | 23.3mm | 96mm | 18V | 75V | TMDC 20 Series | |||||
Each | 1+ $385.410 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 15V | 10A | - | - | - | 2.25kV | 110V | - | Fixed, Adjustable | - | 65mm | 35.7mm | 98mm | 43V | 160V | TEP 150WI Series | |||||
MEAN WELL | Each | 1+ $412.320 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 960W | 1 Output | 24V | 40A | - | - | - | 2kV | 96V | - | Fixed | - | 127mm | 41mm | 295mm | 72V | 144V | SD-1000 Series | ||||
MEAN WELL | Each | 1+ $70.900 10+ $67.090 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 5V | 12A | - | - | - | 4kV | 24V | - | Fixed | - | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | ||||