0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
77Y4602

RoHS

Date/Lot Code

Each
1+$107.450
5+$104.680
10+$101.900
25+$98.200
100+$92.650
ITE
Module
4:1
60W
1 Output
5.1V
12A
-
2.5kV
48V
CB, IEC, UL
Fixed
Chassis
67.8mm
38mm
112mm
18V
75V
-
77Y4559

RoHS

Each
1+$73.240
5+$71.340
10+$69.440
25+$66.900
100+$63.110
ITE
Module
4:1
20W
1 Output
48V
420mA
Regulated
3kV
24V
CB, IEC, UL
Fixed
Chassis
54mm
23.3mm
96mm
9V
36V
-
77Y4578

RoHS

Each
1+$98.510
5+$95.960
10+$93.420
25+$90.020
100+$84.940
ITE
Module
4:1
40W
1 Output
5.1V
8A
Regulated
3kV
24V
CB, IEC, UL
Fixed
Chassis
54mm
23.3mm
96mm
9V
36V
-
77Y4563

RoHS

Each
1+$82.150
5+$80.020
10+$77.890
25+$75.040
100+$70.780
ITE
Module
4:1
20W
1 Output
12V
1.67A
Regulated
3kV
48V
CB, IEC, UL
Fixed
Chassis
54mm
23.3mm
96mm
18V
75V
-
77Y4586

RoHS

Each
25+$85.450
100+$80.600
ITE
Module
4:1
40W
1 Output
5.1V
8A
Regulated
3kV
48V
CB, IEC, UL
Fixed
Chassis
54mm
23.3mm
96mm
18V
75V
-
77Y4584

RoHS

Each
1+$98.000
5+$95.460
10+$92.920
25+$89.520
100+$84.440
ITE
Module
4:1
40W
1 Output
48V
835mA
Regulated
3kV
48V
CB, IEC, UL
Fixed
Chassis
54mm
23.3mm
96mm
18V
75V
-
77Y4569

RoHS

Each
1+$86.520
5+$84.280
10+$82.050
25+$79.070
100+$74.600
ITE
Module
4:1
20W
1 Output
5.1V
4A
Regulated
3kV
48V
CB, IEC, UL
Fixed
Chassis
54mm
23.3mm
96mm
18V
75V
-
99Y0862

RoHS

Each
1+$145.560
5+$129.040
10+$109.200
50+$99.280
ITE
Module
4:1
60W
1 Output
5.1V
12A
-
2.5kV
48V
CB, IEC, UL
Fixed
Chassis
67.8mm
38mm
112mm
18V
75V
DTE60 Series
99Y0827

RoHS

Each
1+$81.450
5+$79.320
10+$77.180
50+$74.330
ITE
Module
4:1
20W
1 Output
48V
420mA
Regulated
3kV
48V
CB, IEC, UL
Fixed
Chassis
54mm
23.3mm
96mm
18V
75V
DTE20 Series
99Y0846

RoHS

Each
1+$123.470
5+$109.410
10+$92.560
50+$84.130
ITE
Module
4:1
40W
1 Output
5.1V
8A
Regulated
3kV
48V
CB, IEC, UL
Fixed
Chassis
54mm
23.3mm
96mm
18V
75V
DTE40 Series
99Y0854

RoHS

Each
1+$108.840
5+$106.920
10+$105.000
50+$103.100
ITE
Module
4:1
60W
1 Output
5.1V
12A
-
2.5kV
24V
CB, IEC, UL
Fixed
Chassis
67.8mm
38mm
112mm
9V
36V
DTE60 Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER