0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7504

RoHS

Each
1+$34.650
5+$33.220
10+$32.060
25+$31.260
50+$30.630
More Pricing...
ITE
Enclosed
2:1
50.4W
1 Output
24V
2.1A
1.5kV
48V
Fixed
97mm
38mm
159mm
36V
72V
SD-50 Series
44AC7505

RoHS

Each
1+$56.390
5+$54.370
10+$52.850
25+$51.790
50+$50.740
More Pricing...
ITE
Enclosed
2:1
50W
1 Output
5V
10A
1.5kV
48V
Fixed
97mm
38mm
159mm
36V
72V
SD-50 Series
44AC7500

RoHS

Each
1+$41.800
5+$40.040
10+$38.610
25+$37.620
50+$36.870
More Pricing...
ITE
Enclosed
2:1
50W
1 Output
12V
4.2A
1.5kV
24V
Fixed
97mm
38mm
159mm
18V
36V
SD-50 Series
44AC7501

RoHS

Each
1+$41.800
5+$40.040
10+$38.610
25+$37.620
50+$36.870
More Pricing...
ITE
Enclosed
2:1
50.4W
1 Output
24V
2.1A
1.5kV
24V
Fixed
97mm
38mm
159mm
18V
36V
SD-50 Series
44AC7502

RoHS

Each
1+$47.240
5+$45.570
10+$44.320
25+$43.440
50+$42.550
More Pricing...
ITE
Enclosed
2:1
50W
1 Output
5V
10A
1.5kV
24V
Fixed
97mm
38mm
159mm
18V
36V
SD-50 Series
44AC7499

RoHS

Each
1+$39.900
5+$38.220
10+$36.860
25+$35.910
50+$35.200
More Pricing...
ITE
Enclosed
2:1
50W
1 Output
5V
10A
1.5kV
12V
Fixed
97mm
38mm
159mm
9.2V
18V
SD-50 Series
24M7387

RoHS

Each
1+$108.270
5+$102.320
10+$99.290
25+$94.710
50+$88.430
More Pricing...
ITE
SIP
2:1
60W
1 Output
24V
2.5A
-
12V
Fixed, Adjustable
38mm
95mm
159mm
9.5V
18V
SDS-060A Series
24M7386

RoHS

Each
1+$113.420
5+$107.200
10+$104.020
25+$99.220
50+$92.640
More Pricing...
ITE
SIP
2:1
60W
1 Output
12V
5A
-
12V
Fixed, Adjustable
38mm
95mm
159mm
9.5V
18V
SDS-060A Series
74AJ5634

RoHS

Each
1+$117.830
5+$115.760
10+$113.690
50+$111.630
-
Enclosed
2:1
60W
1 Output
12V
5A
1.5kV
24V
Fixed, Adjustable
95mm
38mm
159mm
18V
36V
TZL
74AJ5635

RoHS

Each
1+$95.060
-
Enclosed
2:1
60W
1 Output
12V
5A
1.5kV
48V
Fixed, Adjustable
95mm
38mm
159mm
36V
72V
TZL 060 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER