0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

27 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7496

RoHS

Each
1+$110.640
5+$102.330
10+$100.290
25+$98.240
50+$96.190
More Pricing...
ITE
Enclosed
2:1
300W
1 Output
5V
60A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-350 Series
44AC7467

RoHS

Each
1+$93.650
5+$86.730
10+$86.720
25+$86.710
50+$86.700
More Pricing...
ITE
Enclosed
2:1
170W
1 Output
5V
34A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
44AC7485

RoHS

Each
1+$184.650
5+$176.340
10+$171.350
25+$166.360
50+$163.030
More Pricing...
ITE
Enclosed
2:1
330W
1 Output
12V
27.5A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-350 Series
44AC7510

RoHS

Each
1+$207.710
5+$199.240
10+$193.080
25+$186.920
50+$183.180
ITE
Enclosed
4:1
504W
1 Output
24V
21A
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
44AC7465

RoHS

Each
1+$107.060
5+$98.870
10+$97.660
25+$96.450
50+$94.520
More Pricing...
ITE
Enclosed
2:1
202W
1 Output
24V
8.4A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
44AC7474

RoHS

Each
1+$109.680
5+$105.170
10+$101.970
25+$98.760
50+$96.790
More Pricing...
ITE
Enclosed
2:1
201.6W
1 Output
48V
4.2A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
44AC7509

RoHS

Each
1+$198.270
5+$190.190
10+$184.310
25+$178.430
50+$174.860
ITE
Enclosed
4:1
480W
1 Output
12V
40A
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
44AC7464

RoHS

Each
1+$114.910
5+$110.180
10+$106.820
25+$103.470
50+$101.400
More Pricing...
ITE
Enclosed
2:1
200W
1 Output
12V
16.7A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
44AC7468

RoHS

Each
1+$102.520
5+$100.470
10+$98.420
25+$96.370
50+$94.320
More Pricing...
ITE
Enclosed
2:1
200W
1 Output
12V
16.7A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-200 Series
44AC7506

RoHS

Each
1+$200.880
5+$196.870
10+$192.850
25+$188.830
50+$184.810
ITE
Enclosed
2:1
480W
1 Output
12V
40A
2kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-500 Series
44AC7507

RoHS

Each
1+$280.050
5+$277.480
10+$274.930
25+$272.370
50+$258.100
ITE
Enclosed
2:1
504W
1 Output
24V
21A
2kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-500 Series
44AC7511

RoHS

Each
1+$234.960
5+$230.250
10+$225.560
25+$220.860
50+$216.160
ITE
Enclosed
4:1
504W
1 Output
48V
10.5A
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
44AC7475

RoHS

Each
1+$107.060
5+$98.870
10+$96.890
25+$94.910
50+$92.940
More Pricing...
ITE
Enclosed
2:1
200W
1 Output
5V
40A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
44AC7491

RoHS

Each
1+$129.710
5+$127.120
10+$124.520
25+$121.920
50+$119.340
More Pricing...
ITE
Enclosed
2:1
350W
1 Output
48V
7.3A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-350 Series
44AC7487

RoHS

Each
1+$128.700
5+$126.130
10+$123.550
25+$120.980
50+$118.400
More Pricing...
ITE
Enclosed
2:1
350.4W
1 Output
48V
7.3A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-350 Series
44AC7488

RoHS

Each
1+$131.150
5+$125.790
10+$121.960
25+$118.130
50+$115.760
More Pricing...
ITE
Enclosed
2:1
285W
1 Output
5V
57A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-350 Series
44AC7470

RoHS

Each
1+$128.540
5+$125.970
10+$123.400
25+$120.820
50+$118.260
More Pricing...
ITE
Enclosed
2:1
202W
1 Output
48V
4.2A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-200 Series
44AC7471

RoHS

Each
1+$107.060
5+$98.870
10+$96.890
25+$94.910
50+$92.940
More Pricing...
ITE
Enclosed
2:1
200W
1 Output
5V
40A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-200 Series
44AC7490

RoHS

Each
1+$137.390
5+$131.780
10+$127.770
25+$123.750
50+$121.280
More Pricing...
ITE
Enclosed
2:1
350.4W
1 Output
24V
14.6A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-350 Series
44AC7489

RoHS

Each
1+$166.430
5+$163.100
10+$159.770
25+$156.440
50+$153.110
More Pricing...
ITE
Enclosed
2:1
330W
1 Output
12V
27.5A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-350 Series
44AC7469

RoHS

Each
1+$127.950
5+$125.390
10+$122.840
25+$120.280
50+$117.720
More Pricing...
ITE
Enclosed
2:1
201.6W
1 Output
24V
8.4A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-200 Series
44AC7473

RoHS

Each
1+$106.980
5+$102.760
10+$100.710
25+$98.650
50+$96.590
More Pricing...
ITE
Enclosed
2:1
201.6W
1 Output
24V
8.4A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
44AC7492

RoHS

Each
1+$128.000
5+$118.230
10+$115.870
25+$113.510
50+$111.130
More Pricing...
ITE
Enclosed
2:1
300W
1 Output
5V
60A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-350 Series
44AC7494

RoHS

Each
1+$128.000
5+$120.800
10+$119.520
25+$118.230
50+$115.870
More Pricing...
ITE
Enclosed
2:1
350W
1 Output
24V
14.6A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-350 Series
44AC7495

RoHS

Each
1+$137.390
5+$131.780
10+$127.770
25+$123.750
50+$121.280
More Pricing...
ITE
Enclosed
2:1
350.4W
1 Output
48V
7.3A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-350 Series
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER