0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
74AJ3336

RoHS

Each
1+$284.170
5+$271.780
10+$259.370
Railway
Module
4:1
75W
1 Output
12V
6.3A
3kV
24V
Fixed
61mm
40.5mm
85mm
9V
36V
TEP 75WICMF Series
74AJ3329

RoHS

Each
1+$283.590
5+$278.780
ITE
Module
2:1
100W
1 Output
12V
8.4A
2.25kV
24V
Fixed
61mm
40.5mm
85mm
18V
36V
TEP 100CMF Series
74AJ3340

RoHS

Each
1+$279.490
5+$268.000
10+$256.530
Railway
Module
4:1
75W
1 Output
48V
1.6A
3kV
24V
Fixed, Adjustable
61mm
40.5mm
85mm
9V
36V
TEP 75WICMF
74AJ3331

RoHS

Each
1+$326.480
5+$307.270
ITE
Module
2:1
100W
1 Output
24V
4.2A
2.25kV
48V
Fixed, Adjustable
61mm
40.5mm
85mm
36V
75V
TEP 100CMF
86AK7857

RoHS

Each
1+$332.580
5+$326.820
ITE
Module
2:1
100W
1 Output
15V
6.7A
2.25kV
12V
Fixed, Adjustable
61mm
40.5mm
85mm
9V
18V
TEP 100CMF Series
74AJ3337

RoHS

Each
1+$348.630
Railway
Module
4:1
75W
1 Output
15V
5A
3kV
24V
Fixed, Adjustable
61mm
40.5mm
85mm
9V
36V
TEP 75WICMF
74AJ3341

RoHS

Each
1+$345.700
Railway
Module
4:1
75W
1 Output
12V
6.3A
3kV
48V
Fixed, Adjustable
61mm
40.5mm
85mm
18V
75V
TEP 75WICMF
74AJ3342

RoHS

Each
1+$279.540
5+$267.370
10+$255.190
Railway
Module
4:1
75W
1 Output
24V
3.2A
3kV
48V
Fixed, Adjustable
61mm
40.5mm
85mm
18V
75V
TEP 75WICMF
74AJ3335

RoHS

Each
1+$284.130
5+$276.070
10+$268.000
Railway
Module
4:1
75W
1 Output
5V
15A
3kV
24V
Fixed
61mm
40.5mm
85mm
9V
36V
TEP 75WICMF Series
74AJ3338

RoHS

Each
1+$345.700
Railway
Module
4:1
75W
1 Output
24V
3.2A
3kV
24V
Fixed
61mm
40.5mm
85mm
9V
36V
TEP 75WICMF Series
74AJ3327

RoHS

Each
1+$420.540
ITE
Module
2:1
100W
1 Output
12V
8.4A
2.25kV
12V
Fixed, Adjustable
61mm
40.5mm
85mm
9V
18V
TEP 100CMF Series
74AJ3339

RoHS

Each
1+$284.130
5+$280.370
10+$276.620
Railway
Module
4:1
75W
1 Output
28V
2.7A
3kV
24V
Fixed, Adjustable
61mm
40.5mm
85mm
9V
36V
TEP 75WICMF
74AJ3328

RoHS

Each
1+$420.540
ITE
Module
2:1
100W
1 Output
24V
4.2A
2.25kV
12V
Fixed, Adjustable
61mm
40.5mm
85mm
9V
18V
TEP 100CMF
74AJ3330

RoHS

Each
1+$331.780
5+$302.150
ITE
Module
2:1
100W
1 Output
24V
4.2A
2.25kV
24V
Fixed, Adjustable
61mm
40.5mm
85mm
18V
36V
TEP 100CMF
11AM8192

RoHS

Each
1+$331.780
5+$326.010
ITE
Module
2:1
100W
1 Output
15V
6.7A
2.25kV
24V
Fixed, Adjustable
61mm
40.5mm
85mm
18V
36V
TEP 100CMF Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER