0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
83AK5712

RoHS

Each
1+$54.600
5+$53.510
10+$52.420
25+$51.320
50+$50.230
More Pricing...
ITE & Industrial
Module
10:1
30W
1 Output
24V
1.25A
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
83AK5693

RoHS

Each
1+$46.800
5+$45.860
10+$44.930
25+$44.000
50+$43.050
More Pricing...
ITE & Industrial
Module
10:1
15W
1 Output
12V
1.25A
-
4kV
800V
Fixed
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
83AK5709

RoHS

Each
1+$54.600
5+$53.510
10+$52.420
25+$51.320
50+$50.230
More Pricing...
ITE & Industrial
Module
10:1
30W
1 Output
15V
2A
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
83AK5699

RoHS

Each
1+$46.800
5+$45.860
10+$44.930
25+$44.000
50+$43.050
More Pricing...
ITE & Industrial
Module
10:1
15W
1 Output
24V
625mA
-
4kV
800V
Fixed
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
45AM4618

RoHS

Each
1+$100.530
5+$98.520
10+$96.510
25+$94.500
50+$92.480
More Pricing...
ITE & Industrial
Enclosed
6:1
120W
1 Output
12V
10A
Regulated
4kV
-
Fixed
86mm
41mm
191mm
250V
1.5kV
RSDH-150 Series
45AM4620

RoHS

Each
1+$141.050
5+$138.220
10+$135.410
25+$132.580
50+$129.760
More Pricing...
ITE & Industrial
Enclosed
6:1
240W
1 Output
12V
20A
Regulated
4kV
-
Fixed
100mm
41mm
237mm
250V
1.5kV
RSDH-300 Series
45AM4621

RoHS

Each
1+$141.060
5+$138.230
10+$135.420
25+$132.590
50+$129.770
More Pricing...
ITE & Industrial
Enclosed
6:1
300W
1 Output
24V
12.5A
Regulated
4kV
-
Fixed
100mm
41mm
237mm
250V
1.5kV
RSDH-300 Series
83AK5706

RoHS

Each
1+$54.600
5+$53.510
10+$52.420
25+$51.320
50+$50.230
More Pricing...
ITE & Industrial
Module
10:1
30W
1 Output
12V
2.5A
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
83AK5721

RoHS

Each
1+$57.950
5+$56.790
10+$55.630
25+$54.470
50+$53.310
More Pricing...
ITE & Industrial
Module
10:1
45W
1 Output
15V
3A
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
83AK5715

RoHS

Each
1+$54.600
5+$53.510
10+$52.420
25+$51.320
50+$50.230
More Pricing...
ITE & Industrial
Module
10:1
30W
1 Output
48V
625mA
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
83AK5724

RoHS

Each
1+$78.490
5+$75.710
10+$74.320
25+$72.830
50+$71.350
More Pricing...
ITE & Industrial
Module
10:1
45W
1 Output
24V
1.87A
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
83AK5696

RoHS

Each
1+$46.800
5+$45.860
10+$44.930
25+$44.000
50+$43.050
More Pricing...
ITE & Industrial
Module
10:1
15W
1 Output
15V
1A
-
4kV
800V
Fixed
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
83AK5727

RoHS

Each
1+$78.720
5+$75.940
10+$73.840
25+$72.360
50+$70.890
More Pricing...
ITE & Industrial
Module
10:1
45W
1 Output
48V
938mA
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
83AK5690

RoHS

Each
1+$46.800
5+$45.860
10+$44.930
25+$44.000
50+$43.050
More Pricing...
ITE & Industrial
Module
10:1
10W
1 Output
5V
2A
-
4kV
800V
Fixed
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
83AK5718

RoHS

Each
1+$57.950
5+$56.790
10+$55.630
25+$54.470
50+$53.310
More Pricing...
ITE & Industrial
Module
10:1
45W
1 Output
12V
3.75A
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
45AM4619

RoHS

Each
1+$111.500
5+$107.500
10+$104.500
25+$102.410
50+$100.320
More Pricing...
ITE & Industrial
Enclosed
6:1
150W
1 Output
24V
6.2A
Regulated
4kV
-
Fixed
86mm
41mm
191mm
250V
1.5kV
RSDH-150 Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER