0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
71Y9374

RoHS

Each
1+$529.690
5+$528.130
Railway
Module
4:1
216W
1 Output
24V
9A
3kV
48V
Fixed
61mm
33.8mm
85mm
16.5V
75V
TEP 200WIRCMF Series
71Y9373

RoHS

Each
1+$664.400
Railway
Module
4:1
210W
1 Output
15V
14A
3kV
48V
Fixed, Adjustable
61mm
33.8mm
85mm
16.5V
75V
TEP 200WIRCMF Series
71Y9372

RoHS

Each
1+$664.400
Railway
Module
4:1
216W
1 Output
12V
18A
3kV
48V
Fixed, Adjustable
61mm
33.8mm
85mm
16.5V
75V
TEP 200WIRCMF Series
71Y9376

RoHS

Each
1+$520.910
5+$504.080
Railway
Module
4:1
216W
1 Output
48V
4.5A
3kV
48V
Fixed, Adjustable
61mm
33.8mm
85mm
16.5V
75V
TEP 200WIRCMF Series
71Y9375

RoHS

Each
1+$664.400
Railway
Module
4:1
210W
1 Output
28V
7.5A
3kV
48V
Fixed, Adjustable
61mm
33.8mm
85mm
16.5V
75V
TEP 200WIRCMF Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER