0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5040

RoHS

Each
1+$165.220
Railway
Module
4:1
75W
1 Output
28V
2.7A
3kV
48V
IEC, UL
Fixed
Chassis
61mm
12.7mm
48.26mm
18V
75V
-
51R5034

RoHS

Each
1+$165.220
Railway
Module
4:1
75W
1 Output
28V
2.7A
3kV
24V
-
Fixed
Chassis
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
51R7603

RoHS

Each
1+$192.390
Railway
Module
4:1
75W
1 Output
28V
2.7A
3kV
24V
-
Fixed
-
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
74AJ3339

RoHS

Each
1+$284.130
5+$280.370
10+$276.620
Railway
Module
4:1
75W
1 Output
28V
2.7A
3kV
24V
-
Fixed, Adjustable
-
61mm
40.5mm
85mm
9V
36V
TEP 75WICMF
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER