0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
39AH0591

RoHS

Each
1+$63.500
5+$61.870
10+$60.240
50+$58.080
ITE
Module
4:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
3kV
24V
Fixed
Chassis
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
07AH2454

RoHS

Date/Lot Code

Each
1+$63.260
5+$61.640
10+$60.010
25+$57.840
100+$54.590
ITE
Module
4:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
3kV
48V
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ20 Series
39AH0600

RoHS

Each
1+$75.710
25+$72.670
50+$70.980
100+$68.960
250+$66.930
ITE
Module
4:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
3kV
48V
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ20 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER