0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7347

RoHS

Each
1+$46.280
5+$45.360
10+$44.440
25+$43.510
50+$42.580
More Pricing...
Railway
Enclosed
4:1
19.8W
1 Output
3.3V
6A
-
4kV
110V
Fixed
60mm
25mm
113mm
40V
160V
RSD-30 Series
44AC7344

RoHS

Each
1+$47.260
5+$46.320
10+$45.370
25+$44.430
50+$43.480
More Pricing...
Railway
Enclosed
4:1
30W
1 Output
5V
6A
-
4kV
24V
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
44AC7352

RoHS

Each
1+$59.890
5+$57.740
10+$56.140
25+$55.010
50+$53.890
More Pricing...
Railway
Enclosed
4:1
30W
1 Output
5V
6A
-
4kV
48V
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
44AC7351

RoHS

Each
1+$85.290
5+$82.110
10+$79.720
25+$77.780
50+$70.000
More Pricing...
Railway
Enclosed
4:1
19.8W
1 Output
3.3V
6A
-
4kV
48V
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
99K1043

RoHS

Each
1+$120.790
5+$114.160
10+$110.780
25+$105.670
50+$98.660
More Pricing...
ITE
-
2:1
81W
1 Output
13.2V
6A
Regulated
-
-
Fixed
119mm
46mm
135mm
18V
32V
8862 Series
83AK1521

RoHS

Each
1+$134.310
5+$124.230
10+$118.640
25+$111.890
50+$104.810
More Pricing...
-
-
-
81W
1 Output
13.2V
6A
Regulated
-
-
Fixed
119mm
46mm
135mm
40V
100V
9262 Series
73AM7094

RoHS

Each
1+$114.980
5+$111.970
10+$110.000
25+$99.280
50+$88.550
More Pricing...
ITE
Module
-
30W
1 Output
5V
6A
Regulated
1.5kV
24V
Fixed
37.5mm
30.6mm
84.2mm
10V
36V
DQC30 Series
44AC7343

RoHS

Each
1+$44.040
5+$43.160
10+$42.280
25+$41.400
50+$40.510
More Pricing...
Railway
Enclosed
4:1
19.8W
1 Output
3.3V
6A
-
4kV
24V
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER