0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
74AJ3332

RoHS

Each
1+$380.540
5+$370.620
Railway
Module
4:1
150W
1 Output
12V
12.5A
3kV
24V
Fixed, Adjustable
52.5mm
35.7mm
160.5mm
9V
36V
TEP 150WI-F
74AJ3333

RoHS

Each
1+$378.030
5+$365.820
Railway
Module
4:1
150W
1 Output
24V
6.3A
3kV
24V
Fixed, Adjustable
52.5mm
35.7mm
160.5mm
9V
36V
TEP 150WI-F
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER