Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoPFS1200-12-054NDCopy
Newark Part No.84AH8274
Product RangePFS1200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $653.070 |
Price for:Each
Minimum: 1
Multiple: 1
$653.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoPFS1200-12-054NDCopy
Newark Part No.84AH8274
Product RangePFS1200 Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio2:1
Output Power Max1200W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1100A
Output Voltage - Output 2-
Output Current - Output 2-
Isolation Voltage-
Input Voltage DC Nom-
DC / DC Converter Output TypeFixed, Adjustable
Rack U Height-
Width54.5mm
Height40mm
Depth240mm
Input Voltage DC Min-40V
Input Voltage DC Max-72V
Product RangePFS1200 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1200W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed, Adjustable
Width
54.5mm
Depth
240mm
Input Voltage DC Max
-72V
SVHC
To Be Advised
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
100A
Output Current - Output 2
-
Input Voltage DC Nom
-
Rack U Height
-
Height
40mm
Input Voltage DC Min
-40V
Product Range
PFS1200 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate