Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.
Isolated DIN Rail Mount DC / DC Converters:
151 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $118.490 5+ $106.880 10+ $103.400 25+ $101.070 50+ $98.740 | Min: 1 / Mult: 1 | ITE | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | - | Regulated | 1.5kV | IEC, UL | Fixed | 60V | 45mm | DIN Rail | 75mm | 100mm | 18V | 75V | - | |||||
MEAN WELL | Each | 1+ $33.660 10+ $31.040 | Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 15V | 1A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 17.5mm | - | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | ||||
MEAN WELL | Each | 1+ $49.510 10+ $47.940 25+ $46.750 50+ $45.570 100+ $44.400 More Pricing... | Min: 1 / Mult: 1 | Railway | 4:1 | 30W | 1 Output | 15V | 2A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 35mm | - | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | ||||
Each | 1+ $155.780 | Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | - | - | - | 1.6kV | - | Fixed | 24V | 57.6mm | - | 24.5mm | 125mm | 9.5V | 36V | DPX15W Series | |||||
MEAN WELL | Each | 1+ $116.860 10+ $110.430 | Min: 1 / Mult: 1 | Railway | 2:1 | 120W | 1 Output | 48V | 2.5A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 32mm | - | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | ||||
Each | 1+ $170.880 10+ $156.010 | Min: 1 / Mult: 1 | - | 10:1 | 50W | 1 Output | 5V | 10A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 800V | 57mm | - | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||
Each | 1+ $151.540 | Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | - | - | 1.6kV | - | Fixed | 24V | 57.6mm | - | 24.5mm | 125mm | 9.5V | 36V | DPX15W Series | |||||
Each | 1+ $77.020 5+ $74.830 10+ $72.640 50+ $69.730 100+ $65.360 | Min: 1 / Mult: 1 | ITE | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | - | - | 1.5kV | - | Fixed, Adjustable | 24V | 35mm | - | 91mm | 56mm | 9V | 36V | DDC30 Series | |||||
Each | 1+ $65.480 5+ $64.240 10+ $63.000 50+ $61.750 100+ $60.520 | Min: 1 / Mult: 1 | ITE | 4:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | Regulated | 3kV | - | Fixed | 48V | 31.4mm | - | 25.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
Each | 1+ $173.040 10+ $156.320 | Min: 1 / Mult: 1 | - | 10:1 | 60W | 1 Output | 48V | 1.25A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 800V | 57mm | - | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||
Each | 1+ $197.570 10+ $188.170 25+ $178.240 50+ $167.200 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 2 Output | 12V | 1.667A | -12V | 1.667A | - | - | - | 1.6kV | - | Fixed | 24V | 24.5mm | - | 57.6mm | 125mm | 9.5V | 36V | DPX40 Series | |||||
Each | 1+ $272.460 25+ $266.650 | Min: 1 / Mult: 1 | ITE | 4:1 | 250W | 2 Output | 12V | 14A | 5V | 20A | - | - | - | - | - | Fixed, Adjustable | - | 36.5mm | - | 123.4mm | 115mm | 9V | 40V | DDA Series | |||||
Each | 1+ $191.430 10+ $182.020 25+ $172.150 50+ $161.110 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | - | - | - | 1.6kV | - | Fixed, Adjustable | 48V | 24.5mm | - | 57.6mm | 125mm | 18V | 75V | DPX40 Series | |||||
Each | 1+ $665.940 10+ $647.690 50+ $613.030 100+ $572.880 250+ $536.400 More Pricing... | Min: 1 / Mult: 1 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | - | DIN Rail | - | - | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ $58.560 5+ $56.890 10+ $55.230 50+ $53.020 100+ $49.690 | Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | - | - | 1.5kV | - | Fixed | 24V | 18mm | - | 91mm | 56.5mm | 9V | 36V | DDC15 Series | |||||
83AK5704 RoHS | Each | 1+ $67.340 10+ $66.550 25+ $65.950 50+ $64.530 100+ $63.100 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | - | 4kV | - | Fixed | 800V | 70mm | - | 135mm | 32mm | 150V | 1.5kV | DDRH-30 Series | ||||
83AK5716 RoHS | Each | 1+ $117.910 10+ $106.980 25+ $103.010 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 45W | 1 Output | 12V | 3.75A | - | - | - | - | - | 4kV | - | Fixed | 800V | 70mm | - | 135mm | 32mm | 150V | 1.5kV | DDRH-45 Series | ||||
83AK5722 RoHS | Each | 1+ $134.370 10+ $121.640 25+ $117.010 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 45W | 1 Output | 24V | 1.87A | - | - | - | - | - | 4kV | - | Fixed | 800V | 70mm | - | 135mm | 32mm | 150V | 1.5kV | DDRH-45 Series | ||||
83AK5725 RoHS | Each | 1+ $119.280 10+ $111.220 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 45W | 1 Output | 48V | 938mA | - | - | - | - | - | 4kV | - | Fixed | 800V | 70mm | - | 135mm | 32mm | 150V | 1.5kV | DDRH-45 Series | ||||
83AK5697 RoHS | Each | 1+ $95.190 10+ $89.570 25+ $87.160 50+ $84.760 100+ $82.350 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 15W | 1 Output | 24V | 625mA | - | - | - | - | - | 4kV | - | Fixed | 800V | 57.3mm | - | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | ||||
83AK5686 RoHS | Each | 1+ $181.710 10+ $170.980 25+ $162.590 | Min: 1 / Mult: 1 | ITE & Industrial | 6:1 | 120W | 1 Output | 32V | 3.75A | - | - | - | - | - | 4kV | - | Fixed | 800V | 63mm | - | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | ||||
83AK5719 RoHS | Each | 1+ $82.360 10+ $75.340 25+ $72.790 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 45W | 1 Output | 15V | 3A | - | - | - | - | - | 4kV | - | Fixed | 800V | 70mm | - | 135mm | 32mm | 150V | 1.5kV | DDRH-45 Series | ||||
83AK5688 RoHS | Each | 1+ $100.640 10+ $91.210 25+ $87.780 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 10W | 1 Output | 5V | 2A | - | - | - | - | - | 4kV | - | Fixed | 800V | 57.3mm | - | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | ||||
83AK5691 RoHS | Each | 1+ $100.640 10+ $91.210 25+ $87.780 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | - | - | 4kV | - | Fixed | 800V | 57.3mm | - | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | ||||
83AK5685 RoHS | Each | 1+ $86.090 10+ $82.690 25+ $82.580 50+ $81.190 100+ $79.800 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | 6:1 | 120W | 1 Output | 24V | 5A | - | - | - | - | - | 4kV | - | Fixed | 800V | 63mm | - | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series |