Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoDDR-60G-5Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.01AH7073
Product RangeDDR-60 Series
Your Part Number
8 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.920 |
| 5+ | $51.020 |
| 10+ | $50.060 |
| 25+ | $49.120 |
| 50+ | $48.160 |
| 100+ | $47.210 |
| 250+ | $46.260 |
| 5000+ | $45.320 |
Price for:Each
Minimum: 1
Multiple: 1
$52.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoDDR-60G-5Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.01AH7073
Product RangeDDR-60 Series
Technical Datasheet
Power Supply ApplicationsRailway
Input Ratio4:1
Output Power Max54W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 110.8A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage4kV
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Nom24V
Width52.5mm
Height90.54mm
Depth54.5mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeDDR-60 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Railway
Output Power Max
54W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed, Adjustable
Width
52.5mm
Depth
54.5mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
10.8A
Output Current - Output 2
-
Isolation Voltage
4kV
Input Voltage DC Nom
24V
Height
90.54mm
Input Voltage DC Min
9V
Product Range
DDR-60 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
