0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

84 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
73T9466

RoHS

Each
1+$418.010
50+$406.410
100+$403.080
250+$395.020
500+$386.960
More Pricing...
ITE
2:1
120W
1 Output
24V
5A
4kV
-
Fixed, Adjustable
24V
-
DIN Rail
-
-
18V
32V
QUINT POWER Series
73T9465

RoHS

Each
1+$622.770
50+$603.540
100+$572.950
250+$543.580
500+$527.540
More Pricing...
ITE
2:1
240W
1 Output
24V
10A
4kV
-
Fixed, Adjustable
24V
-
DIN Rail
-
-
18V
32V
QUINT POWER Series
01AH7051

RoHS

Each
1+$29.680
5+$29.160
10+$28.620
25+$28.100
50+$27.570
More Pricing...
ITE, Industrial & Household
4:1
15W
1 Output
5V
3A
4kV
-
Fixed
24V
17.5mm
-
90mm
54.5mm
9V
36V
DDR-15 Series
01AH7064

RoHS

Each
1+$37.860
5+$37.110
10+$36.350
25+$35.600
50+$34.840
More Pricing...
Railway
4:1
30W
1 Output
24V
1.25A
4kV
-
Fixed, Adjustable
24V
35mm
-
90mm
54.5mm
9V
36V
DDR-30 Series
01AH7037

RoHS

Each
1+$95.160
5+$93.260
10+$91.350
25+$89.450
50+$87.550
More Pricing...
Railway
2:1
100.8W
1 Output
24V
4.2A
4kV
-
Fixed, Adjustable
12V
32mm
-
125.2mm
102mm
9V
18V
DDR-120 Series
01AH7052

RoHS

Each
1+$29.680
5+$29.160
10+$28.620
25+$28.100
50+$27.570
More Pricing...
Railway
4:1
15W
1 Output
12V
1.25A
4kV
-
Fixed, Adjustable
48V
17.5mm
-
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7057

RoHS

Each
1+$148.630
5+$142.000
10+$138.030
25+$135.270
50+$132.510
More Pricing...
Railway
2:1
240W
1 Output
24V
10A
4kV
-
Fixed, Adjustable
24V
40mm
-
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
68AH9510

RoHS

Each
1+$150.650
5+$144.030
10+$140.060
25+$137.260
50+$134.450
More Pricing...
Railway
2:1
240W
1 Output
48V
5A
4kV
-
Fixed, Adjustable
110V
40mm
-
125.2mm
113.5mm
67.2V
154V
DDR-240 Series
01AH7072

RoHS

Each
1+$49.130
5+$47.380
10+$46.500
25+$45.630
50+$44.720
More Pricing...
Railway
4:1
60W
1 Output
24V
2.5A
4kV
-
Fixed, Adjustable
24V
52.5mm
-
90.54mm
54.5mm
9V
36V
DDR-60 Series
01AH7038

RoHS

Each
1+$95.160
5+$93.260
10+$91.350
25+$89.450
50+$87.550
More Pricing...
Railway
2:1
100.8W
1 Output
48V
2.1A
4kV
-
Fixed, Adjustable
12V
32mm
-
125.2mm
102mm
9V
18V
DDR-120 Series
01AH7070

RoHS

Each
1+$51.470
5+$49.630
10+$48.720
25+$47.810
50+$46.850
More Pricing...
Railway
4:1
60W
1 Output
12V
5A
4kV
-
Fixed, Adjustable
24V
52.5mm
-
90.54mm
54.5mm
9V
36V
DDR-60 Series
01AH7043

RoHS

Each
1+$103.590
5+$101.520
10+$99.450
25+$97.380
50+$95.310
More Pricing...
Railway
2:1
120W
1 Output
24V
5A
4kV
-
Fixed, Adjustable
48V
32mm
-
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
01AH7046

RoHS

Each
1+$107.120
5+$103.270
10+$101.350
25+$99.420
50+$97.490
More Pricing...
Railway
2:1
120W
1 Output
24V
5A
4kV
-
Fixed, Adjustable
110V
32mm
-
125.2mm
102mm
67.2V
154V
DDR-120 Series
01AH7065

RoHS

Each
1+$39.560
5+$38.160
10+$37.450
25+$36.750
50+$36.020
More Pricing...
Railway
4:1
30W
1 Output
5V
6A
4kV
-
Fixed, Adjustable
24V
35mm
-
90mm
54.5mm
9V
36V
DDR-30 Series
01AH7058

RoHS

Each
1+$148.630
5+$142.000
10+$138.030
25+$135.270
50+$132.510
More Pricing...
Railway
2:1
240W
1 Output
48V
5A
4kV
-
Fixed, Adjustable
24V
40mm
-
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
01AH7059

RoHS

Each
1+$121.980
5+$116.940
10+$112.530
25+$109.690
50+$107.500
More Pricing...
Railway
2:1
240W
1 Output
24V
10A
4kV
-
Fixed, Adjustable
48V
40mm
-
125.2mm
113.5mm
33.6V
67.2V
DDR-240 Series
01AH7054

RoHS

Each
1+$30.960
5+$30.350
10+$29.730
25+$29.110
50+$28.490
More Pricing...
Railway
4:1
15W
1 Output
24V
630mA
4kV
-
Fixed, Adjustable
48V
17.5mm
-
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7041

RoHS

Each
1+$99.330
5+$95.790
10+$94.020
25+$92.250
50+$90.410
More Pricing...
Railway
2:1
120W
1 Output
48V
2.5A
4kV
-
Fixed, Adjustable
24V
32mm
-
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
01AH7045

RoHS

Each
1+$104.060
5+$100.350
10+$98.490
25+$96.650
50+$94.710
More Pricing...
Railway
2:1
120W
1 Output
12V
10A
4kV
-
Fixed, Adjustable
110V
32mm
-
125.2mm
102mm
67.2V
154V
DDR-120 Series
01AH7039

RoHS

Each
1+$107.940
5+$105.780
10+$103.630
25+$101.460
50+$99.300
More Pricing...
Railway
2:1
120W
1 Output
12V
10A
4kV
-
Fixed, Adjustable
24V
32mm
-
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
01AH7062

RoHS

Each
1+$39.560
5+$38.160
10+$37.450
25+$36.750
50+$36.020
More Pricing...
Railway
4:1
30W
1 Output
12V
2.5A
4kV
-
Fixed, Adjustable
24V
35mm
-
90mm
54.5mm
9V
36V
DDR-30 Series
01AH7048

RoHS

Each
1+$29.680
5+$29.160
10+$28.620
25+$28.100
50+$27.570
More Pricing...
Railway
4:1
15W
1 Output
12V
1.25A
4kV
-
Fixed, Adjustable
24V
17.5mm
-
90mm
54.5mm
9V
36V
DDR-15 Series
01AH7050

RoHS

Each
1+$28.440
5+$27.880
10+$27.310
25+$26.730
50+$26.170
More Pricing...
Railway
4:1
11.6W
1 Output
3.3V
3.5A
4kV
-
Fixed, Adjustable
24V
17.5mm
-
90mm
54.5mm
9V
36V
DDR-15 Series
43AC1966

RoHS

Each
1+$127.810
5+$124.510
10+$121.210
25+$116.810
100+$110.210
ITE
8:1
15W
1 Output
12V
1.25A
4kV
CSA, EN, UL
Fixed
800V
102mm
DIN Rail
49mm
129mm
200V
1.5kV
JVA15 Series
43AC1975

RoHS

Each
1+$150.540
5+$146.650
10+$142.760
25+$137.580
100+$129.810
ITE
8:1
40W
1 Output
12V
3.33A
4kV
CSA, EN, UL
Fixed
800V
102mm
DIN Rail
49mm
129mm
200V
1.5kV
JVA40 Series
1-25 of 84 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER