0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
01AH7037

RoHS

Each
1+$95.160
5+$93.260
10+$91.350
25+$89.450
50+$87.550
More Pricing...
Railway
2:1
100.8W
1 Output
24V
4.2A
4kV
Fixed, Adjustable
12V
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
01AH7038

RoHS

Each
1+$95.160
5+$93.260
10+$91.350
25+$89.450
50+$87.550
More Pricing...
Railway
2:1
100.8W
1 Output
48V
2.1A
4kV
Fixed, Adjustable
12V
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
01AH7043

RoHS

Each
1+$103.590
5+$101.520
10+$99.450
25+$97.380
50+$95.310
More Pricing...
Railway
2:1
120W
1 Output
24V
5A
4kV
Fixed, Adjustable
48V
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
01AH7046

RoHS

Each
1+$107.120
5+$103.270
10+$101.350
25+$99.420
50+$97.490
More Pricing...
Railway
2:1
120W
1 Output
24V
5A
4kV
Fixed, Adjustable
110V
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
01AH7041

RoHS

Each
1+$99.330
5+$95.790
10+$94.020
25+$92.250
50+$90.410
More Pricing...
Railway
2:1
120W
1 Output
48V
2.5A
4kV
Fixed, Adjustable
24V
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
01AH7045

RoHS

Each
1+$104.060
5+$100.350
10+$98.490
25+$96.650
50+$94.710
More Pricing...
Railway
2:1
120W
1 Output
12V
10A
4kV
Fixed, Adjustable
110V
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
01AH7039

RoHS

Each
1+$107.940
5+$105.780
10+$103.630
25+$101.460
50+$99.300
More Pricing...
Railway
2:1
120W
1 Output
12V
10A
4kV
Fixed, Adjustable
24V
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
01AH7042

RoHS

Each
1+$107.120
5+$103.270
10+$101.350
25+$99.420
50+$97.490
More Pricing...
Railway
2:1
120W
1 Output
12V
10A
4kV
Fixed, Adjustable
48V
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
01AH7047

RoHS

Each
1+$95.160
5+$93.260
10+$91.350
25+$89.450
50+$87.550
More Pricing...
Railway
2:1
120W
1 Output
48V
2.5A
4kV
Fixed, Adjustable
110V
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
01AH7040

RoHS

Each
1+$95.160
5+$93.260
10+$91.350
25+$89.450
50+$87.550
More Pricing...
Railway
2:1
120W
1 Output
24V
5A
4kV
Fixed, Adjustable
24V
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
01AH7044

RoHS

Each
1+$95.160
5+$93.260
10+$91.350
25+$89.450
50+$87.550
More Pricing...
Railway
2:1
120W
1 Output
48V
2.5A
4kV
Fixed, Adjustable
48V
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
01AH7036

RoHS

Each
1+$107.120
5+$103.270
10+$101.350
25+$99.420
50+$97.490
More Pricing...
Railway
2:1
99.6W
1 Output
12V
8.3A
4kV
Fixed, Adjustable
12V
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER