0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
01AH7051

RoHS

Each
1+$29.680
5+$29.160
10+$28.620
25+$28.100
50+$27.570
More Pricing...
ITE, Industrial & Household
4:1
15W
1 Output
5V
3A
4kV
Fixed
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
01AH7064

RoHS

Each
1+$37.860
5+$37.110
10+$36.350
25+$35.600
50+$34.840
More Pricing...
Railway
4:1
30W
1 Output
24V
1.25A
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
01AH7052

RoHS

Each
1+$29.680
5+$29.160
10+$28.620
25+$28.100
50+$27.570
More Pricing...
Railway
4:1
15W
1 Output
12V
1.25A
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7065

RoHS

Each
1+$39.560
5+$38.160
10+$37.450
25+$36.750
50+$36.020
More Pricing...
Railway
4:1
30W
1 Output
5V
6A
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
01AH7054

RoHS

Each
1+$30.960
5+$30.350
10+$29.730
25+$29.110
50+$28.490
More Pricing...
Railway
4:1
15W
1 Output
24V
630mA
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7062

RoHS

Each
1+$39.560
5+$38.160
10+$37.450
25+$36.750
50+$36.020
More Pricing...
Railway
4:1
30W
1 Output
12V
2.5A
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
01AH7048

RoHS

Each
1+$29.680
5+$29.160
10+$28.620
25+$28.100
50+$27.570
More Pricing...
Railway
4:1
15W
1 Output
12V
1.25A
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
01AH7050

RoHS

Each
1+$28.440
5+$27.880
10+$27.310
25+$26.730
50+$26.170
More Pricing...
Railway
4:1
11.6W
1 Output
3.3V
3.5A
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
68AH9509

RoHS

Each
1+$30.090
5+$29.570
10+$29.030
25+$28.510
50+$27.980
More Pricing...
Railway
4:1
15W
1 Output
15V
1A
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
01AH7055

RoHS

Each
1+$31.870
5+$31.300
10+$30.730
25+$29.880
50+$29.280
More Pricing...
Railway
4:1
15W
1 Output
3.3V
4.5A
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7066

RoHS

Each
1+$39.560
5+$38.160
10+$37.450
25+$36.750
50+$36.020
More Pricing...
Railway
4:1
30W
1 Output
12V
2.5A
4kV
Fixed, Adjustable
48V
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
01AH7067

RoHS

Each
1+$42.040
5+$40.530
10+$39.410
25+$38.620
50+$37.830
More Pricing...
Railway
4:1
30W
1 Output
15V
2A
4kV
Fixed, Adjustable
48V
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
01AH7056

RoHS

Each
1+$30.960
5+$30.350
10+$29.730
25+$29.110
50+$28.490
More Pricing...
Railway
4:1
15W
1 Output
5V
3A
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7049

RoHS

Each
1+$29.800
5+$29.210
10+$28.610
25+$28.010
50+$27.410
More Pricing...
Railway
4:1
15W
1 Output
24V
630mA
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
01AH7053

RoHS

Each
1+$28.440
5+$27.880
10+$27.310
25+$26.730
50+$26.170
More Pricing...
Railway
4:1
15W
1 Output
15V
1A
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7068

RoHS

Each
1+$44.650
5+$43.040
10+$42.240
25+$41.440
50+$40.630
More Pricing...
Railway
4:1
30W
1 Output
24V
1.25A
4kV
Fixed, Adjustable
48V
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
01AH7063

RoHS

Each
1+$41.210
5+$40.390
10+$39.560
25+$38.750
50+$37.920
More Pricing...
Railway
4:1
30W
1 Output
15V
2A
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
01AH7069

RoHS

Each
1+$43.180
5+$42.320
10+$41.450
25+$40.590
50+$39.720
More Pricing...
Railway
4:1
30W
1 Output
5V
6A
4kV
Fixed, Adjustable
48V
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER