0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
83AK5684

RoHS

Each
1+$67.770
5+$66.410
10+$65.060
25+$63.700
50+$62.350
More Pricing...
ITE & Industrial
6:1
100.8W
1 Output
12V
8.4A
4kV
Fixed
800V
63mm
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
83AK5685

RoHS

Each
1+$71.160
5+$68.220
10+$66.170
25+$64.120
50+$62.840
More Pricing...
ITE & Industrial
6:1
120W
1 Output
24V
5A
4kV
Fixed
800V
63mm
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
83AK5687

RoHS

Each
1+$67.770
5+$66.410
10+$65.060
25+$63.700
50+$62.350
More Pricing...
ITE & Industrial
6:1
120W
1 Output
48V
2.5A
4kV
Fixed
800V
63mm
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
83AK5686

RoHS

Each
1+$67.770
5+$66.410
10+$65.060
25+$63.700
50+$62.350
More Pricing...
ITE & Industrial
6:1
120W
1 Output
32V
3.75A
4kV
Fixed
800V
63mm
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
83AK5703

RoHS

Each
1+$119.000
5+$116.610
10+$114.240
25+$111.860
50+$109.470
More Pricing...
ITE & Industrial
6:1
240W
1 Output
48V
5A
4kV
Fixed
800V
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
83AK5702

RoHS

Each
1+$97.310
5+$95.370
10+$93.420
25+$91.480
50+$89.530
More Pricing...
ITE & Industrial
6:1
240W
1 Output
32V
7.5A
4kV
Fixed
800V
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
83AK5700

RoHS

Each
1+$89.520
5+$87.060
10+$85.090
25+$83.270
50+$81.490
More Pricing...
ITE & Industrial
6:1
200.4W
1 Output
12V
16.7A
4kV
Fixed
800V
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
83AK5701

RoHS

Each
1+$119.000
5+$116.610
10+$114.240
25+$111.860
50+$109.470
More Pricing...
ITE & Industrial
6:1
240W
1 Output
24V
10A
4kV
Fixed
800V
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER